SKF Wedge Belt, belt section XPB, 1320mm Length
- RS Stock No.:
- 267-8685
- Mfr. Part No.:
- PHG XPB1320EP
- Brand:
- SKF
On back order for despatch 17/08/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$48.29
(exc. GST)
$53.12
(inc. GST)
Units | Per unit |
---|---|
1 + | $48.29 |
- RS Stock No.:
- 267-8685
- Mfr. Part No.:
- PHG XPB1320EP
- Brand:
- SKF
Related links
- SKF Wedge Belt, belt section XPA, 1320mm Length
- Contitech Drive Belt, belt section XPB, 1320mm Length
- OPTIBELT Drive Belt, belt section XPB, 1320mm Length
- SKF Wedge Belt, belt section SPA, 1320mm Length
- SKF Wedge Belt, belt section XPZ, 1320mm Length
- SKF Wedge Belt, belt section XPB, 1950mm Length
- SKF Wedge Belt, belt section XPB, 1260mm Length
- SKF Wedge Belt, belt section XPB, 1850mm Length