OPTIBELT Wedge Belt, belt section XPB, 2360mm Length
- RS Stock No.:
- 283-7026
- Mfr. Part No.:
- XPB 2360 XEP
- Brand:
- OPTIBELT
On back order for despatch 30/08/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$89.68
(exc. GST)
$98.65
(inc. GST)
Units | Per unit |
---|---|
1 + | $89.68 |
- RS Stock No.:
- 283-7026
- Mfr. Part No.:
- XPB 2360 XEP
- Brand:
- OPTIBELT
Related links
- Contitech Drive Belt, belt section XPB, 2360mm Length
- OPTIBELT Wedge Belt, belt section XPC, 2360mm Length
- OPTIBELT Wedge Belt, belt section XPZ, 2360mm Length
- OPTIBELT Wedge Belt, belt section XPB, 1750mm Length
- SKF Wedge Belt, belt section XPB, 2360mm Length
- OPTIBELT Wedge Belt, belt section XPB, 2040mm Length
- OPTIBELT Wedge Belt, belt section XPB, 2680mm Length
- OPTIBELT Wedge Belt, belt section XPB, 2800mm Length