- RS Stock No.:
- 195-3860
- Mfr. Part No.:
- XPZ 1320 XEP
- Brand:
- OPTIBELT
10 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$27.21
(exc. GST)
$29.93
(inc. GST)
Units | Per unit |
---|---|
1 - 12 | $27.21 |
13 - 24 | $26.96 |
25 + | $26.38 |
- RS Stock No.:
- 195-3860
- Mfr. Part No.:
- XPZ 1320 XEP
- Brand:
- OPTIBELT
Related links
- Contitech Drive Belt, belt section XPZ, 1320mm Length
- OPTIBELT Drive Belt, belt section XPA, 1320mm Length
- OPTIBELT Drive Belt, belt section XPB, 1320mm Length
- SKF Wedge Belt, belt section XPZ, 1320mm Length
- OPTIBELT Drive Belt, belt section XPZ, 1250mm Length
- OPTIBELT Drive Belt, belt section XPZ, 1287mm Length
- OPTIBELT Drive Belt, belt section XPZ, 750mm Length
- OPTIBELT Drive Belt, belt section XPZ, 850mm Length