C3535U- UNL1-A1G11H-380 TSLC C3535U-UNL1 Series 1-LEDs UV LED 420 nm 560 mW 125 °, 2-Pin Surface package
- RS Stock No.:
- 903-3769
- Mfr. Part No.:
- C3535U- UNL1-A1G11H-380
- Brand:
- TSLC
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 903-3769
- Mfr. Part No.:
- C3535U- UNL1-A1G11H-380
- Brand:
- TSLC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TSLC | |
| Product Type | UV LED | |
| Number of LEDs | 1 | |
| UV Type | Ultraviolet | |
| Peak Wavelength | 420nm | |
| Packaging | EIA-481D Carrier Tape | |
| Radiant Flux | 560mW | |
| Package Type | 3535 | |
| Viewing Angle | 125 ° | |
| Lens Shape | Dome | |
| Number of Pins | 2 | |
| Mount Type | Surface | |
| Width | 3.45mm | |
| Standards/Approvals | RoHS | |
| Height | 2mm | |
| Length | 3.45mm | |
| Series | C3535U-UNL1 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand TSLC | ||
Product Type UV LED | ||
Number of LEDs 1 | ||
UV Type Ultraviolet | ||
Peak Wavelength 420nm | ||
Packaging EIA-481D Carrier Tape | ||
Radiant Flux 560mW | ||
Package Type 3535 | ||
Viewing Angle 125 ° | ||
Lens Shape Dome | ||
Number of Pins 2 | ||
Mount Type Surface | ||
Width 3.45mm | ||
Standards/Approvals RoHS | ||
Height 2mm | ||
Length 3.45mm | ||
Series C3535U-UNL1 | ||
Automotive Standard No | ||
TSLC 3535 UV LEDs
The 3535 family from TSLC are a family of high power UV LEDs. They all share the same 3535 footprint with two options of domed lens; the UNL1 with a lower profile and a 125° beam angle or the UNF1 with a higher dome and a narrower 55° beam angle.
The 3535 UV LEDs offer high reliability and high performance. Available in a variety of different UV wavelengths (listed below) makes them ideal for applications such as UV curing and general purpose UV applications.
Features of the 3535 UV LEDs:
3535 footprint - 3.5 x 3.5 mm
SMD package
Domed lens
High power
High reliability
55° or 125° beam angle
TSLC UV colour categories:
U40 – 380 to 390 nm
U50 – 390 to 400 nm
U60 – 400 to 410 nm
U70 – 410 to 420 nm
Ultraviolet (UV) LEDs, TSLC
- RS Stock No. 9033753
- Mfr. Part No. N3535U-UNL1-A1G11H-380
Each
$33.35
- RS Stock No. 2169860
- Mfr. Part No. ILR-4E01-Z395-LEDIL-SC201.
Each
$51.03
- RS Stock No. 1736327
- Mfr. Part No. OCU-400-UE410-X-T
Each (In a Pack of 5)
$7.77
- RS Stock No. 2121836
- Mfr. Part No. ILR-ZL01-Z275-LS002-SC201.
Each
$32.91
Related links
- C3535U-UNL1-A1G11H-410 TSLC C3535U-UNL1 Series 1-LEDs UV LED 420 nm 560 mW 125 °, 2-Pin Surface package
- N3535U-UNL1-A1G11H-410 TSLC N3535U-UNx1 Series 1-LEDs UV LED 420 nm 560 mW 125 °, 2-Pin Surface Mount package
- N3535U-UNL1-A1G11H-380 TSLC N3535U-UNx1 Series 1-LEDs UV LED 390 nm 420 mW 125 °, 2-Pin Surface Mount package
- ILH-XC01-S420-SC211-WIR200. Intelligent LED Solutions C3535U UV Series 1-LEDs UV LED 430 nm 560 mW 125 ° Screw package
- ILS-XC06-S410-SD111. Intelligent LED Solutions ILS-XC06 Series 6-LEDs UV LED Array 420 nm 2640 mW 125 °, 2-Pin Surface
- ILH-XO01-S410-SC211-WIR200. Intelligent LED Solutions N3535 1 Powerstar Series 1-LEDs UV LED 420 nm 400 mW 125 °, 4-Pin
- ILH-XC01-S410-SC211-WIR200. Intelligent LED Solutions C3535 1 Powerstar Series 1-LEDs UV LED 420 nm 440 mW 125 °, 4-Pin
- ILS-XC06-S380-SD111. Intelligent LED Solutions C3535 Series 6-LEDs UV LED Array 420 nm 2640 mW 125 °, 2-Pin Surface












