UV3TZ-390-30 Bivar UV3TZ Series 1-LEDs UV LED 390 nm 40 mW 30 °, 2-Pin Through Hole package
- RS Stock No.:
- 713-5033
- Mfr. Part No.:
- UV3TZ-390-30
- Brand:
- Bivar
This image is representative of the product range
Get a bulk buy discount
Add 10 more to save $0.65
View bulk pricing optionsSubtotal (1 pack of 2 units)*
$6.70
(exc. GST)
$7.36
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 194 unit(s), ready to ship from another location
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 2 - 8 | $3.35 | $6.70 | - |
| 10 - 38 | $3.285 | $6.57 | $0.65 |
| 40 - 98 | $3.185 | $6.37 | $6.60 |
| 100 - 198 | $3.115 | $6.23 | $23.50 |
| 200 + | $3.055 | $6.11 | $59.00 |
*price indicative
- RS Stock No.:
- 713-5033
- Mfr. Part No.:
- UV3TZ-390-30
- Brand:
- Bivar
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bivar | |
| Number of LEDs | 1 | |
| Product Type | UV LED | |
| Peak Wavelength | 390nm | |
| Packaging | Anti-Static Poly Bag | |
| Radiant Flux | 40mW | |
| Viewing Angle | 30 ° | |
| Lens Shape | Round | |
| Number of Pins | 2 | |
| LED Material | Sapphire, InGaN | |
| Mount Type | Through Hole | |
| Diameter | 3mm | |
| Length | 30.8mm | |
| Standards/Approvals | RoHS | |
| Height | 5.4mm | |
| Width | 3.9mm | |
| Series | UV3TZ | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Bivar | ||
Number of LEDs 1 | ||
Product Type UV LED | ||
Peak Wavelength 390nm | ||
Packaging Anti-Static Poly Bag | ||
Radiant Flux 40mW | ||
Viewing Angle 30 ° | ||
Lens Shape Round | ||
Number of Pins 2 | ||
LED Material Sapphire, InGaN | ||
Mount Type Through Hole | ||
Diameter 3mm | ||
Length 30.8mm | ||
Standards/Approvals RoHS | ||
Height 5.4mm | ||
Width 3.9mm | ||
Series UV3TZ | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
TZ Series UV LEDs - UV3TZ
The UV3TZ series of Tight Tolerance UV LEDs, from Bivar, are in round 3 mm (T-1) packages. They have a water clear lens and emit a purple coloured light. The UV3TZ LEDs offer a peak wavelength of 390 nm to 405 nm with a tight tolerance (+/- 2.5 nm). A built-in Zener diode provides protection against any ESD (electrostatic discharge).
The UV3TZ family form part of the TZ series of UV LEDs. Suitable applications for these LEDs include; industrial curing, air purification, medical/biomedical applications, dermatological equipment and hazardous material detection.
Features of the UV3TV UV LEDs:
3 mm (T-1) package
Through-hole mounted
Tight tolerance for wavelength
Viewing angle: 15° or 30°
Chip material: InGaN/Sapphire
Low power consumption
Low current requirement
Built-in Zener diode
Ultraviolet (UV) LEDs, Bivar
Warning
UV LEDs emit ultraviolet light which can be hazardous to the human eye. Do not look at operating UV LEDs without necessary skin and eye protection.
- RS Stock No. 7135037
- Mfr. Part No. UV3TZ-400-30
Each (In a Pack of 2)
$3.295
- RS Stock No. 7134891
- Mfr. Part No. UV3TZ-405-30
Each (In a Pack of 2)
$3.835
- RS Stock No. 7135055
- Mfr. Part No. UV5TZ-390-30
Each (In a Pack of 2)
$3.43
- RS Stock No. 7134894
- Mfr. Part No. UV5TZ-395-30
Each (In a Pack of 2)
$3.31
Related links
- Bivar UV3TZ Series 1-LEDs UV LED 390 nm 40 mW 30 °, 2-Pin Through Hole package
- UV5TZ-390-30 Bivar UV5TZ Series 1-LEDs UV LED 390 nm 40 mW 30 °, 2-Pin Through Hole package
- Bivar UV5TZ Series 1-LEDs UV LED 390 nm 40 mW 30 °, 2-Pin Through Hole package
- Bivar UV3TZ Series 1-LEDs UV LED 405 nm 40 mW 30 °, 2-Pin Through Hole package
- Bivar UV3TZ Series 1-LEDs UV LED 400 nm 40 mW 30 °, 2-Pin Through Hole package
- UV3TZ-395-30 Bivar UV3TZ Series 1-LEDs UV LED 395 nm 40 mW 30 °, 2-Pin Through Hole package
- UV3TZ-400-30 Bivar UV3TZ Series 1-LEDs UV LED 400 nm 40 mW 30 °, 2-Pin Through Hole package
- UV3TZ-405-30 Bivar UV3TZ Series 1-LEDs UV LED 405 nm 40 mW 30 °, 2-Pin Through Hole package








