SLLP-F586-1520-UV-395 TSLC SLLP-F586-1520-UV Series 1-LEDs UV LED 425 nm 35 mW 30 °, 2-Pin Through Hole package
- RS Stock No.:
- 903-3771
- Mfr. Part No.:
- SLLP-F586-1520-UV-395
- Brand:
- TSLC
Get a bulk buy discount
Add 100 more to save 2%
View bulk pricing optionsSubtotal (1 pack of 10 units)*
$15.66
(exc. GST)
$17.23
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 440 unit(s), ready to ship from another location
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 90 | $1.566 | $15.66 | - |
| 100 - 240 | $1.534 | $15.34 | 2% |
| 250 - 490 | $1.486 | $14.86 | 5% |
| 500 - 990 | $1.45 | $14.50 | 7% |
| 1000 + | $1.417 | $14.17 | 9% |
*price indicative
- RS Stock No.:
- 903-3771
- Mfr. Part No.:
- SLLP-F586-1520-UV-395
- Brand:
- TSLC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TSLC | |
| Product Type | UV LED | |
| Number of LEDs | 1 | |
| Peak Wavelength | 425nm | |
| Radiant Flux | 35mW | |
| Viewing Angle | 30 ° | |
| Lens Shape | Round | |
| Number of Pins | 2 | |
| Mount Type | Through Hole | |
| Diameter | 5.9mm | |
| Width | 5mm | |
| Standards/Approvals | RoHS | |
| Height | 35mm | |
| Length | 5.9mm | |
| Series | SLLP-F586-1520-UV | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand TSLC | ||
Product Type UV LED | ||
Number of LEDs 1 | ||
Peak Wavelength 425nm | ||
Radiant Flux 35mW | ||
Viewing Angle 30 ° | ||
Lens Shape Round | ||
Number of Pins 2 | ||
Mount Type Through Hole | ||
Diameter 5.9mm | ||
Width 5mm | ||
Standards/Approvals RoHS | ||
Height 35mm | ||
Length 5.9mm | ||
Series SLLP-F586-1520-UV | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TW
TSLC T5 UV LEDs
The T5 family from TSLC are a family of high power UV LEDs. They all share the same 5 mm (T-1 ¾) through-hole package with a narrow beam angle.
The T5 UV LEDs offer high reliability and high quality. Available in a variety of different UV wavelengths (listed below) makes them ideal for applications such as UV curing, aquariums, counterfeit detection and nail gel curing.
Features of the T5 UV LEDs:
5 mm package (T-1 ¾)
Through hole package
High quality
High reliability
30° beam angle
Ultraviolet (UV) LEDs, TSLC
Related links
- ZEUBE265-1BB-TR Stanley Electric ZEUBE Series 1-LEDs UV LED 265 nm 35 mW 120 °, 2-Pin Surface Mount package
- Stanley Electric ZEUBE Series 1-LEDs UV LED 265 nm 35 mW 120 °, 2-Pin Surface Mount package
- ILR-ZZ01-Z265-LS035-SC201. Intelligent LED Solutions UVC Stanley 1 LEDiL Selector Series 1-LEDs UV LED 269 nm 35 mW 120
- NDU1104ESE-395-TR Stanley Electric NDU Series 1-LEDs UV LED 395 nm 1100 mW 130 °, 2-Pin Surface Mount package
- UV3TZ-395-30 Bivar UV3TZ Series 1-LEDs UV LED 395 nm 40 mW 30 °, 2-Pin Through Hole package
- UV5TZ-395-30 Bivar UV5TZ Series 1-LEDs UV LED 395 nm 40 mW 30 °, 2-Pin Through Hole package
- Bivar UV5TZ Series 1-LEDs UV LED 395 nm 40 mW 30 °, 2-Pin Through Hole package
- C3535U-UNL1-A1G11H-410 TSLC C3535U-UNL1 Series 1-LEDs UV LED 420 nm 560 mW 125 °, 2-Pin Surface package
