T9090U-UNL1-A1GC1H-410 TSLC, 12 UV LED, 420nm 6500mW 140 °, 2-Pin Surface Mount package
- RS Stock No.:
- 903-3740
- Mfr. Part No.:
- T9090U-UNL1-A1GC1H-410
- Brand:
- TSLC
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 903-3740
- Mfr. Part No.:
- T9090U-UNL1-A1GC1H-410
- Brand:
- TSLC
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TSLC | |
| Number of LEDs | 12 | |
| Peak Wavelength | 420nm | |
| Radiant Flux | 6500mW | |
| Viewing Angle | 140 ° | |
| Lens Shape | Dome | |
| Number of Pins | 2 | |
| Mounting Type | Surface Mount | |
| Height | 4.67mm | |
| Length | 9mm | |
| Width | 9mm | |
| Select all | ||
|---|---|---|
Brand TSLC | ||
Number of LEDs 12 | ||
Peak Wavelength 420nm | ||
Radiant Flux 6500mW | ||
Viewing Angle 140 ° | ||
Lens Shape Dome | ||
Number of Pins 2 | ||
Mounting Type Surface Mount | ||
Height 4.67mm | ||
Length 9mm | ||
Width 9mm | ||
- COO (Country of Origin):
- TW
Related links
- C3535U-UNL1-A1G11H-410 TSLC C3535U-UNL1 Series 1-LEDs UV LED 420 nm 560 mW 125 °, 2-Pin Surface package
- N3535U-UNL1-A1G11H-410 TSLC N3535U-UNx1 Series 1-LEDs UV LED 420 nm 560 mW 125 °, 2-Pin Surface Mount package
- C3535U- UNL1-A1G11H-380 TSLC C3535U-UNL1 Series 1-LEDs UV LED 420 nm 560 mW 125 °, 2-Pin Surface package
- N3535U-UNL1-A1G11H-380 TSLC N3535U-UNx1 Series 1-LEDs UV LED 390 nm 420 mW 125 °, 2-Pin Surface Mount package
- SLLP-F586-1520-UV-395 TSLC SLLP-F586-1520-UV Series 1-LEDs UV LED 425 nm 35 mW 30 °, 2-Pin Through Hole package
- LZC-70UB00-00U5 LedEngin Inc 395nm 12W 115 °, 24-Pin Surface Mount package
- LZC-70UB00-00U7 LedEngin Inc 405nm 12W 115 °, 24-Pin Surface Mount package
- Vishay VLMU3100 Series 1-LEDs UV LED 410 nm 6.8 mW ±60°, 2-Pin Surface Mount package
