VLMU3100-GS08 Vishay VLMU3100 Series 1-LEDs UV LED 410 nm 6.8 mW ±60°, 2-Pin Surface package
- RS Stock No.:
- 165-6370
- Mfr. Part No.:
- VLMU3100-GS08
- Brand:
- Vishay
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 165-6370
- Mfr. Part No.:
- VLMU3100-GS08
- Brand:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Number of LEDs | 1 | |
| Product Type | UV LED | |
| UV Type | Ultraviolet | |
| Peak Wavelength | 410nm | |
| Packaging | 8 mm Tape | |
| Radiant Flux | 6.8mW | |
| Package Type | PLCC 2 | |
| Viewing Angle | ±60° | |
| Lens Shape | Round | |
| Number of Pins | 2 | |
| LED Material | InGaN | |
| Mount Type | Surface | |
| Standards/Approvals | Halogen-Free, EIA, IEC 60825-1, JEDEC level 3, RoHS, ICE | |
| Width | 2.8mm | |
| Height | 1.9mm | |
| Length | 3.2mm | |
| Automotive Standard | No | |
| Series | VLMU3100 | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Number of LEDs 1 | ||
Product Type UV LED | ||
UV Type Ultraviolet | ||
Peak Wavelength 410nm | ||
Packaging 8 mm Tape | ||
Radiant Flux 6.8mW | ||
Package Type PLCC 2 | ||
Viewing Angle ±60° | ||
Lens Shape Round | ||
Number of Pins 2 | ||
LED Material InGaN | ||
Mount Type Surface | ||
Standards/Approvals Halogen-Free, EIA, IEC 60825-1, JEDEC level 3, RoHS, ICE | ||
Width 2.8mm | ||
Height 1.9mm | ||
Length 3.2mm | ||
Automotive Standard No | ||
Series VLMU3100 | ||
- COO (Country of Origin):
- PH
VLMU3100 Series Ultraviolet LEDs
The VLMU3100 series, from Vishay Semiconductors, are a family of UV LEDs with high brightness. They are in surface mounted (SMD) PLCC-2 packages. Their low profile packages make the VLMU3100 UV LEDs Ideal for coupling to light pipes and for use in backlighting. Other suitable applications include; curing of glue/laquer and recognition of safety features of money.
Features of the VLMU3100 UV LEDs:
PLCC-2 package
Surface mounted (SMD)
Long lifetime
Viewing angle: 120°
Dimensions: 3.2 x 2.8 x 1.9 mm
Ultraviolet (UV) LEDs, Vishay
Warning
UV LEDs emit ultraviolet light which can be hazardous to the human eye. Do not look at operating UV LEDs without necessary skin and eye protection.
- RS Stock No. 8184462
- Mfr. Part No. VLMU3100-GS08
Each (In a Pack of 10)
$0.676
- RS Stock No. 1225383
- Mfr. Part No. ILS-XC06-S380-SD111.
Each
$133.68
- RS Stock No. 1225382
- Mfr. Part No. ILS-XC06-S410-SD111.
Each
$109.96
- RS Stock No. 8251580
- Mfr. Part No. ILH-XO01-S380-SC211-WIR200.
Each
$31.53
Related links
- VLMU3100-GS08 Vishay VLMU3100 Series 1-LEDs UV LED 410 nm 6.8 mW ±60°, 2-Pin Surface Mount package
- ams OSRAM LZ1 Series 1-LEDs UV LED 410 nm 2000 mW 70 °, 5-Pin Surface Mount package
- LZ1-00UBN0-00U8 ams OSRAM LZ1 Series 1-LEDs UV LED 410 nm 2000 mW 70 °, 5-Pin Surface Mount package
- LZ1-00UBN0-00U5 ams OSRAM LZ1 Series 1-LEDs UV LED 410 nm 2000 mW 70 °, 5-Pin Surface Mount package
- ams OSRAM LZ4-00UBH0 Series 1-LEDs UV LED 410 nm 5.9 W 110 °, 9-Pin Surface Mount package
- LZ4-00UBH0-00U8 ams OSRAM LZ4-00UBH0 Series 1-LEDs UV LED 410 nm 5.9 W 110 °, 9-Pin Surface Mount package
- ILS-XC06-S400-SD111. Intelligent LED Solutions C3535U Series 1-LEDs UV LED 410 nm 264 mW 125 ° Screw package
- ILH-XC01-S400-SC211-WIR200. Intelligent LED Solutions C3535U UV Series 1-LEDs UV LED 410 nm 440 mW 125 ° Screw package












