15335327CA554 Wurth Elektronik UV LED 275 nm 50 mW 150 °

This image is representative of the product range

Get a bulk buy discount

Add 10 more to save 8%

View bulk pricing options

Subtotal (1 unit)*

$55.68

(exc. GST)

$61.25

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 437 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9$55.68-
10 - 24$51.228%
25 - 99$47.1215%
100 - 249$42.3923%
250 +$33.9439%

*price indicative

Packaging Options:
RS Stock No.:
251-5498
Distrelec Article No.:
303-17-118
Mfr. Part No.:
15335327CA554
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

UV Type

UV C

Product Type

UV LED

Peak Wavelength

275nm

Radiant Flux

50mW

Package Type

3535

Viewing Angle

150 °

Standards/Approvals

No

Automotive Standard

No

COO (Country of Origin):
CN
The Wurth Elektronik UV-C LEDs are an exciting new technology for disinfection purposes. When using UVC LEDs the user has to consider using UV persistent materials such as metals and UV persistent polymers in their applications.

High power output UV LEDs

Low thermal resistance

Peak wavelengths: 275, 365, 385, 395, 405 nm

Standard soldering pad footprint

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy