15335327CA452 Wurth Elektronik UV LED 275 nm 20 mW 140 °

This image is representative of the product range

Get a bulk buy discount

Add 2000 more to save 7%

View bulk pricing options

Subtotal (1 reel of 1000 units)*

$6,931.00

(exc. GST)

$7,624.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
1000 - 1000$6.931$6,931.00-
2000 +$6.399$6,399.007%

*price indicative

RS Stock No.:
251-5494
Mfr. Part No.:
15335327CA452
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

UV LED

UV Type

UV C

Peak Wavelength

275nm

Radiant Flux

20mW

Package Type

3535

Viewing Angle

140 °

Standards/Approvals

No

Automotive Standard

No

COO (Country of Origin):
CN
The Wurth Elektronik UV-C LEDs UV light is known to lead to degradation in polymers, namely showing change of color, reduction of elasticity and strength that might result in cracks under stress. When using UVC LEDs the user has to consider using UV persistent materials such as metals and UV persistent polymers in their application.

High power output UV LEDs

Low thermal resistance

Peak wavelengths: 275, 365, 385, 395, 405 nm

Standard soldering pad footprint

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy