15335327CA452 Wurth Elektronik UV LED 275 nm 20 mW 140 °
- RS Stock No.:
- 251-5495
- Distrelec Article No.:
- 303-17-117
- Mfr. Part No.:
- 15335327CA452
- Brand:
- Wurth Elektronik
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$10.97
(exc. GST)
$12.07
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 645 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $10.97 |
| 10 - 99 | $10.09 |
| 100 - 249 | $9.28 |
| 250 - 499 | $8.35 |
| 500 + | $6.68 |
*price indicative
- RS Stock No.:
- 251-5495
- Distrelec Article No.:
- 303-17-117
- Mfr. Part No.:
- 15335327CA452
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | UV LED | |
| UV Type | UV C | |
| Peak Wavelength | 275nm | |
| Radiant Flux | 20mW | |
| Package Type | 3535 | |
| Viewing Angle | 140 ° | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type UV LED | ||
UV Type UV C | ||
Peak Wavelength 275nm | ||
Radiant Flux 20mW | ||
Package Type 3535 | ||
Viewing Angle 140 ° | ||
Standards/Approvals No | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The Wurth Elektronik UV-C LEDs UV light is known to lead to degradation in polymers, namely showing change of color, reduction of elasticity and strength that might result in cracks under stress. When using UVC LEDs the user has to consider using UV persistent materials such as metals and UV persistent polymers in their application.
High power output UV LEDs
Low thermal resistance
Peak wavelengths: 275, 365, 385, 395, 405 nm
Standard soldering pad footprint
Related links
- Wurth Elektronik UV LED 275 nm 20 mW 140 °
- Wurth Elektronik UV LED 275 nm 50 mW 150 °
- 15335327CA554 Wurth Elektronik UV LED 275 nm 50 mW 150 °
- 156120SS82500 Wurth Elektronik UV LED 645 nm 20 °
- 15335327BA252 Wurth Elektronik WL-SUMW Series 1-LEDs UV LED 275 nm 15 mW 120 °, 2-Pin Surface Mount package
- 15335327BA250 Wurth Elektronik WL-SUMW Series 1-LEDs UV LED 275 nm 3 mW 120 °, 2-Pin Surface Mount package
- Wurth Elektronik WL-SUMW Series 1-LEDs UV LED 275 nm 15 mW 120 °, 2-Pin Surface Mount package
- Wurth Elektronik WL-SUMW Series 1-LEDs UV LED 275 nm 3 mW 120 °, 2-Pin Surface Mount package
