CUN86B1G Seoul Viosys UV nZ5 High current Series 1-LEDs UV LED 385 nm 2.05 W
- RS Stock No.:
- 247-2010
- Mfr. Part No.:
- CUN86B1G
- Brand:
- Seoul Viosys
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 247-2010
- Mfr. Part No.:
- CUN86B1G
- Brand:
- Seoul Viosys
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Seoul Viosys | |
| Number of LEDs | 1 | |
| Product Type | UV LED | |
| Peak Wavelength | 385nm | |
| Radiant Flux | 2.05W | |
| Package Type | 3535 | |
| Lens Shape | Narrow | |
| Diameter | 2.9mm | |
| Height | 37mm | |
| Standards/Approvals | No | |
| Width | 380mm | |
| Length | 210mm | |
| Automotive Standard | No | |
| Series | UV nZ5 High current | |
| Select all | ||
|---|---|---|
Brand Seoul Viosys | ||
Number of LEDs 1 | ||
Product Type UV LED | ||
Peak Wavelength 385nm | ||
Radiant Flux 2.05W | ||
Package Type 3535 | ||
Lens Shape Narrow | ||
Diameter 2.9mm | ||
Height 37mm | ||
Standards/Approvals No | ||
Width 380mm | ||
Length 210mm | ||
Automotive Standard No | ||
Series UV nZ5 High current | ||
- COO (Country of Origin):
- KR
The Seoul Viosys high power UV LED series are designed for high current operation and high power output applications. It incorporates with the state of the ART SMD design. This is an Ideal UV light source for curing, printing, and detecting applications.
Narrow viewing angle
Lead free product
RoHS compliant
- RS Stock No. 2472016
- Mfr. Part No. CUN96A1G
Each
$7.57
- RS Stock No. 2472016P
- Mfr. Part No. CUN96A1G
Each (Supplied on a Reel)
$7.57
- RS Stock No. 2121836
- Mfr. Part No. ILR-ZL01-Z275-LS002-SC201.
Each
$31.26
- RS Stock No. 2471997
- Mfr. Part No. CUN66B1B
Each
$8.83
Related links
- CUN86B1G Seoul Viosys UV nZ5 High current Series 1-LEDs UV LED 385 nm 2.05 W
- Seoul Viosys UV nZ5 (CUNx6B1B) Series 1-LEDs UV LED 385 nm 1.16 W
- CUN86B1B Seoul Viosys UV nZ5 (CUNx6B1B) Series 1-LEDs UV LED 385 nm 1.16 W
- Seoul Viosys UV Z5 High Power Series 1-LEDs UV LED 385 nm 2.15 W
- CUN86A1G Seoul Viosys UV Z5 High Power Series 1-LEDs UV LED 385 nm 2.15 W
- CUN86A1B Seoul Viosys UV Z5 (CUNx6A1B) Series 1-LEDs UV LED 385 nm 1.2 W
- Seoul Viosys UV Z5 (CUNx6A1B) Series 1-LEDs UV LED 385 nm 1.2 W
- Seoul Viosys UV CA3535 (CUN8GB1A) Series 1-LEDs UV LED 385 nm 1.65 W










