CUN86A1G Seoul Viosys UV Z5 High Power Series 1-LEDs UV LED 385 nm 2.15 W
- RS Stock No.:
- 247-2006
- Mfr. Part No.:
- CUN86A1G
- Brand:
- Seoul Viosys
This image is representative of the product range
Get a bulk buy discount
Add 10 more to save 5%
View bulk pricing optionsSubtotal (1 unit)*
$7.45
(exc. GST)
$8.20
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 240 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $7.45 | - |
| 10 - 24 | $7.06 | 5% |
| 25 - 99 | $6.36 | 14% |
| 100 - 249 | $5.71 | 23% |
| 250 + | $5.14 | 31% |
*price indicative
- RS Stock No.:
- 247-2006
- Mfr. Part No.:
- CUN86A1G
- Brand:
- Seoul Viosys
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Seoul Viosys | |
| Number of LEDs | 1 | |
| Product Type | UV LED | |
| UV Type | UV LED | |
| Peak Wavelength | 385nm | |
| Packaging | Emitter Tape & Reel | |
| Radiant Flux | 2.15W | |
| Package Type | 3535 | |
| Lens Shape | Dome | |
| Standards/Approvals | No | |
| Series | UV Z5 High Power | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Seoul Viosys | ||
Number of LEDs 1 | ||
Product Type UV LED | ||
UV Type UV LED | ||
Peak Wavelength 385nm | ||
Packaging Emitter Tape & Reel | ||
Radiant Flux 2.15W | ||
Package Type 3535 | ||
Lens Shape Dome | ||
Standards/Approvals No | ||
Series UV Z5 High Power | ||
Automotive Standard No | ||
- COO (Country of Origin):
- KR
The Seoul Viosys high power UV LED series are designed for high current operation and high power output applications. It incorporates with the state of the art SMD design and low thermal resistant material. This is an ideal UV light source for curing, printing, and detecting applications.
Lead free product
RoHS compliant
Related links
- Seoul Viosys UV Z5 High Power Series 1-LEDs UV LED 385 nm 2.15 W
- CUN86A1B Seoul Viosys UV Z5 (CUNx6A1B) Series 1-LEDs UV LED 385 nm 1.2 W
- Seoul Viosys UV Z5 (CUNx6A1B) Series 1-LEDs UV LED 385 nm 1.2 W
- Seoul Viosys UV Z5 High Power Series 1-LEDs UV LED 367 nm 1.8 W
- CUN66A1G Seoul Viosys UV Z5 High Power Series 1-LEDs UV LED 367 nm 1.8 W
- Seoul Viosys UV Z5 High Power Series 1-LEDs UV LED 395 nm 2.1 W
- CUN96A1G Seoul Viosys UV Z5 High Power Series 1-LEDs UV LED 395 nm 2.1 W
- CUN86B1G Seoul Viosys UV nZ5 High current Series 1-LEDs UV LED 385 nm 2.05 W
