ZF Plunger Micro Switch, Solder Terminal, 10A, SPDT
- RS Stock No.:
- 150-732
- Distrelec Article No.:
- 301-61-414
- Mfr. Part No.:
- F69-65A
- Brand:
- ZF
Get a bulk buy discount
Add 25 more to save $4.25
View bulk pricing optionsSubtotal (1 unit)*
$14.32
(exc. GST)
$15.75
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 1,285 unit(s) shipping from 09 November 2026
- Plus 1,500 unit(s) shipping from 08 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 24 | $14.32 | - |
| 25 - 49 | $14.15 | $4.25 |
| 50 - 99 | $13.85 | $23.50 |
| 100 - 249 | $13.48 | $84.00 |
| 250 + | $13.16 | $290.00 |
*price indicative
- RS Stock No.:
- 150-732
- Distrelec Article No.:
- 301-61-414
- Mfr. Part No.:
- F69-65A
- Brand:
- ZF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ZF | |
| Product Type | Micro Switch | |
| Actuator Type | Plunger | |
| Terminal Type | Solder | |
| Switch Contact Current | 10A | |
| Contact Configuration | SPDT | |
| Housing Material | Thermoplastic Polyester | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Microswitch Type | General Purpose Switch | |
| Series | GP | |
| Mechanical Life | 200000Operations | |
| Hazardous Area Certification | No | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand ZF | ||
Product Type Micro Switch | ||
Actuator Type Plunger | ||
Terminal Type Solder | ||
Switch Contact Current 10A | ||
Contact Configuration SPDT | ||
Housing Material Thermoplastic Polyester | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Microswitch Type General Purpose Switch | ||
Series GP | ||
Mechanical Life 200000Operations | ||
Hazardous Area Certification No | ||
Standards/Approvals RoHS | ||
ZF Push Button
The ZF E69 series pushbutton has a plunger actuator and a contact rating of 10A at 250VAC. This is a highly reliable SP contact configuration button offers a high level of repeat accuracy.
Features and Benefits
Choice of momentary, push-pull (reset) and cheat interlock
Snap in mounting
Long life coil spring and snap action mechanism
Mechanical life is more than 2x105 operations
Operating temperature ranges between -40°C and 85°C
Certifications
UL94V
UL E23301
VDE approved
- RS Stock No. 1571008
- Mfr. Part No. 42394
Each
$4.36
- RS Stock No. 1739397
- Mfr. Part No. 42394
Each (In a Bag of 200)
$3.174
- RS Stock No. 6867635
- Mfr. Part No. D2HW-BR201H
Each (In a Bag of 5)
$6.574
- RS Stock No. 6821878
- Mfr. Part No. D2HW-C201H
Each
$5.40
Related links
- ZF Plunger Micro Switch 15 A SPDT
- ZF Plunger Micro Switch 100 mA SPDT, IP50
- ITW Switches Button Snap Action Micro Switch 10A 28 V, SPDT-DB
- Saia-Burgess Plunger Micro Switch SPDT, IP40
- Crouzet Plunger Micro Switch 5A SPDT
- Crouzet Plunger Micro Switch 16A SPDT, IP40
- Omron Plunger Micro Switch 2 A IP67
- Honeywell Pin Plunger Micro Switch 6A SPDT, IP40










