CUN66B1B Seoul Viosys UV nZ5 (CUNx6B1B) Series 1-LEDs UV LED 367 nm 1 W
- RS Stock No.:
- 247-1997
- Mfr. Part No.:
- CUN66B1B
- Brand:
- Seoul Viosys
This image is representative of the product range
Get a bulk buy discount
Add 10 more to save $4.20
View bulk pricing optionsSubtotal (1 unit)*
$8.83
(exc. GST)
$9.71
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 279 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $8.83 | - |
| 10 - 24 | $8.41 | $4.20 |
| 25 - 99 | $7.56 | $31.75 |
| 100 - 249 | $6.82 | $201.00 |
| 250 + | $6.14 | $672.50 |
*price indicative
- RS Stock No.:
- 247-1997
- Mfr. Part No.:
- CUN66B1B
- Brand:
- Seoul Viosys
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Seoul Viosys | |
| UV Type | UV LED | |
| Number of LEDs | 1 | |
| Product Type | UV LED | |
| Peak Wavelength | 367nm | |
| Radiant Flux | 1W | |
| Packaging | Emitter Tape & Reel | |
| Package Type | 3535 | |
| Lens Shape | Narrow | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Series | UV nZ5 (CUNx6B1B) | |
| Select all | ||
|---|---|---|
Brand Seoul Viosys | ||
UV Type UV LED | ||
Number of LEDs 1 | ||
Product Type UV LED | ||
Peak Wavelength 367nm | ||
Radiant Flux 1W | ||
Packaging Emitter Tape & Reel | ||
Package Type 3535 | ||
Lens Shape Narrow | ||
Standards/Approvals No | ||
Automotive Standard No | ||
Series UV nZ5 (CUNx6B1B) | ||
The Seoul Viosys high power UV LED series are designed for high current operation and high power output applications. It incorporates with the state of the art SMD design and low thermal resistant material. This is an ideal UV light source for curing, printing, and detecting applications.
Narrow viewing angle
Lead free product
RoHS compliant
- RS Stock No. 2471997P
- Mfr. Part No. CUN66B1B
Each (Supplied on a Reel)
$8.83
- RS Stock No. 2471981P
- Mfr. Part No. CUN06B1B
Each (Supplied on a Reel)
$9.30
- RS Stock No. 2471981
- Mfr. Part No. CUN06B1B
Each
$9.30
- RS Stock No. 2472008
- Mfr. Part No. CUN86B1B
Each
$6.95
Related links
- Seoul Viosys UV nZ5 (CUNx6B1B) Series 1-LEDs UV LED 367 nm 1 W
- CUN86B1B Seoul Viosys UV nZ5 (CUNx6B1B) Series 1-LEDs UV LED 385 nm 1.16 W
- Seoul Viosys UV nZ5 (CUNx6B1B) Series 1-LEDs UV LED 385 nm 1.16 W
- Seoul Viosys UV nZ5 (CUNx6B1B) Series 1-LEDs UV LED 405 nm 1.16 W
- Seoul Viosys UV nZ5 (CUNx6B1B) Series 1-LEDs UV LED 395 nm 1.25 W
- CUN96B1B Seoul Viosys UV nZ5 (CUNx6B1B) Series 1-LEDs UV LED 395 nm 1.25 W
- CUN06B1B Seoul Viosys UV nZ5 (CUNx6B1B) Series 1-LEDs UV LED 405 nm 1.16 W
- Seoul Viosys UV Z5 (CUNx6A1B) Series 1-LEDs UV LED 367 nm 1 W











