CUN26A1B Seoul Viosys UV Z5 (CUNx6A1B) Series 1-LEDs UV LED 420 nm 1 W

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$6.02

(exc. GST)

$6.62

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9$6.02
10 - 24$5.72
25 - 99$5.15
100 - 249$4.65
250 +$4.19

*price indicative

Packaging Options:
RS Stock No.:
247-1988
Mfr. Part No.:
CUN26A1B
Brand:
Seoul Viosys
Find similar products by selecting one or more attributes.
Select all

Brand

Seoul Viosys

UV Type

UV LED

Product Type

UV LED

Number of LEDs

1

Peak Wavelength

420nm

Radiant Flux

1W

Packaging

Emitter Tape & Reel

Package Type

3535

Lens Shape

Dome

Standards/Approvals

No

Series

UV Z5 (CUNx6A1B)

Automotive Standard

No

COO (Country of Origin):
KR
The Seoul Viosys high power UV LED series are designed for high current operation and high power output applications. It incorporates with the state of the art SMD design and low thermal resistant material. This is an ideal UV light source for curing, printing, and detecting applications.

Lead free product

RoHS compliant

Each
$8.83
Each (Supplied on a Reel)
$6.95
Each (Supplied on a Reel)
$8.83
Each (Supplied on a Reel)
$6.95

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy