ZEUBE265-1BA-TR Stanley Electric ZEUBE Series 1-LEDs UV LED 265 nm 25 mW 120 °, 2-Pin Surface package
- RS Stock No.:
- 218-5099
- Mfr. Part No.:
- ZEUBE265-1BA-TR
- Brand:
- Stanley Electric
This image is representative of the product range
Get a bulk buy discount
Add 125 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
$296.63
(exc. GST)
$326.29
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Limited stock
- Plus 1 left, shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 124 | $296.63 | - |
| 125 - 249 | $289.20 | 2% |
| 250 + | $284.75 | 4% |
*price indicative
- RS Stock No.:
- 218-5099
- Mfr. Part No.:
- ZEUBE265-1BA-TR
- Brand:
- Stanley Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Stanley Electric | |
| UV Type | UV C | |
| Product Type | UV LED | |
| Number of LEDs | 1 | |
| Peak Wavelength | 265nm | |
| Packaging | Tape & Reel | |
| Radiant Flux | 25mW | |
| Viewing Angle | 120 ° | |
| Lens Shape | Dome | |
| Number of Pins | 2 | |
| LED Material | Aluminium Gallium Nitride | |
| Mount Type | Surface | |
| Length | 3.5mm | |
| Height | 2.24mm | |
| Width | 3.5mm | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Series | ZEUBE | |
| Select all | ||
|---|---|---|
Brand Stanley Electric | ||
UV Type UV C | ||
Product Type UV LED | ||
Number of LEDs 1 | ||
Peak Wavelength 265nm | ||
Packaging Tape & Reel | ||
Radiant Flux 25mW | ||
Viewing Angle 120 ° | ||
Lens Shape Dome | ||
Number of Pins 2 | ||
LED Material Aluminium Gallium Nitride | ||
Mount Type Surface | ||
Length 3.5mm | ||
Height 2.24mm | ||
Width 3.5mm | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
Series ZEUBE | ||
- COO (Country of Origin):
- JP
The Stanley Electric Deep-UV LED has Wide distribution angle and middle power with Peak wavelength 265nm.
High reliability hermetic sealing package
Lead–free soldering compliant
RoHS2 compliant
Related links
- Stanley Electric ZEUBE Series 1-LEDs UV LED 265 nm 25 mW 120 °, 2-Pin Surface Mount package
- Stanley Electric ZEUBE Series 1-LEDs UV LED 265 nm 50 mW 120 °, 2-Pin Surface Mount package
- Stanley Electric ZEUBE Series 1-LEDs UV LED 265 nm 30 mW 120 °, 2-Pin Surface Mount package
- Stanley Electric ZEUBE Series 1-LEDs UV LED 265 nm 35 mW 120 °, 2-Pin Surface Mount package
- ZEUBE265-1BB-TR Stanley Electric ZEUBE Series 1-LEDs UV LED 265 nm 35 mW 120 °, 2-Pin Surface Mount package
- ZEUBE265-2BA-TR Stanley Electric ZEUBE Series 1-LEDs UV LED 265 nm 30 mW 120 °, 2-Pin Surface Mount package
- ZEUBE265-2CA-TR Stanley Electric ZEUBE Series 1-LEDs UV LED 265 nm 50 mW 120 °, 2-Pin Surface Mount package
- ILR-ZZ01-Z265-LS025-SC201. Intelligent LED Solutions UVC Stanley 1 LEDiL Selector Series 1-LEDs UV LED 265 nm 25 mW 120
