15335338AA350 Wurth Elektronik WL-SUMW Series 1-LEDs UV LED 385 nm 850 mW 130° (Typ.), 2-Pin Surface package
- RS Stock No.:
- 176-6052
- Mfr. Part No.:
- 15335338AA350
- Brand:
- Wurth Elektronik
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 176-6052
- Mfr. Part No.:
- 15335338AA350
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Number of LEDs | 1 | |
| Product Type | UV LED | |
| UV Type | Ultraviolet | |
| Peak Wavelength | 385nm | |
| Radiant Flux | 850mW | |
| Packaging | Tape & Reel | |
| Package Type | 3535 | |
| Viewing Angle | 130° (Typ.) | |
| Lens Shape | Dome | |
| Number of Pins | 2 | |
| LED Material | AlInGaN | |
| Mount Type | Surface | |
| Diameter | 2.6mm | |
| Standards/Approvals | DIN EN 62471:2008 | |
| Width | 3.4mm | |
| Length | 3.4mm | |
| Height | 2.1mm | |
| Series | WL-SUMW | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Number of LEDs 1 | ||
Product Type UV LED | ||
UV Type Ultraviolet | ||
Peak Wavelength 385nm | ||
Radiant Flux 850mW | ||
Packaging Tape & Reel | ||
Package Type 3535 | ||
Viewing Angle 130° (Typ.) | ||
Lens Shape Dome | ||
Number of Pins 2 | ||
LED Material AlInGaN | ||
Mount Type Surface | ||
Diameter 2.6mm | ||
Standards/Approvals DIN EN 62471:2008 | ||
Width 3.4mm | ||
Length 3.4mm | ||
Height 2.1mm | ||
Series WL-SUMW | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TW
Characteristics
High power output UV LEDs
Low thermal resistancy
Standard soldering pad footprint
Peak wavelengths: 385, 395, 405 nm
Applications
UV Curing
Printing
Counterfeit detection
UV torch
- RS Stock No. 8776821
Each (In a Pack of 4)
$193.983
- RS Stock No. 2006950
- Mfr. Part No. SICGEL30
Each (In a Box of 5)
$33.69
- RS Stock No. 1219693
Each
$475.07
Related links
- Wurth Elektronik WL-SUMW Series 1-LEDs UV LED 385 nm 850 mW 130° (Typ.), 2-Pin Surface Mount package
- 15335340AA350 Wurth Elektronik WL-SUMW Series 1-LEDs UV LED 405 nm 1100 mW 130 °, 2-Pin Surface Mount package
- Wurth Elektronik WL-SUMW Series 1-LEDs UV LED 405 nm 1100 mW 130 °, 2-Pin Surface Mount package
- 15335337AA350 Wurth Elektronik WL-SUMW Series 1-LEDs UV LED 365 nm 700 mW 130 °, 2-Pin Surface Mount package
- 15335339AA350 Wurth Elektronik WL-SUMW Series 1-LEDs UV LED 395 nm 1100 mW 130 °, 2-Pin Surface Mount package
- Wurth Elektronik WL-SUMW Series 1-LEDs UV LED 365 nm 700 mW 130 °, 2-Pin Surface Mount package
- Wurth Elektronik WL-SUMW Series 1-LEDs UV LED 395 nm 1100 mW 130 °, 2-Pin Surface Mount package
- NDU1104ESE-385-TR Stanley Electric NDU Series 1-LEDs UV LED 385 nm 1100 mW 130 °, 2-Pin Surface Mount package












