Vishay 2.7 V Yellow LED 5 mm Through Hole TLCY5200
- RS Stock No.:
- 244-4772
- Mfr. Part No.:
- TLCY5200
- Brand:
- Vishay
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 25 units)*
$14.40
(exc. GST)
$15.85
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 3,600 unit(s), ready to ship from another location
Units | Per unit | Per Pack* |
|---|---|---|
| 25 - 25 | $0.576 | $14.40 |
| 50 - 75 | $0.559 | $13.98 |
| 100 - 475 | $0.542 | $13.55 |
| 500 - 1975 | $0.526 | $13.15 |
| 2000 + | $0.51 | $12.75 |
*price indicative
- RS Stock No.:
- 244-4772
- Mfr. Part No.:
- TLCY5200
- Brand:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| LED Colour | Yellow | |
| Product Type | LED | |
| Package Type | 5 mm | |
| Mount Type | Through Hole | |
| Forward Voltage | 2.7V | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
LED Colour Yellow | ||
Product Type LED | ||
Package Type 5 mm | ||
Mount Type Through Hole | ||
Forward Voltage 2.7V | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
The Vishay ultrabright LED is clear, non-diffused 5 mm LED for high end applications where supreme luminous intensity required. These lamps with clear untinted plastic case utilize the highly developed ultrabright AlInGaP (AS). The lens and the viewing angle is optimized to achieve best performance of light output and visibility.
High luminous intensity
High operating temperature
Luminous intensity and color categorized for each packing unit
- RS Stock No. 2444772P
- Mfr. Part No. TLCY5200
Each (Supplied on a Reel)
$0.576
- RS Stock No. 2444774
- Mfr. Part No. TLCY6800
Each (In a Pack of 25)
$0.529
- RS Stock No. 2444774P
- Mfr. Part No. TLCY6800
Each (Supplied on a Reel)
$0.529
- RS Stock No. 2444784
- Mfr. Part No. TLHR6400
Each (In a Pack of 25)
$0.423
Related links
- Vishay 2.7 V Yellow LED Through Hole
- Vishay 2.7 V Yellow LED SMD Surface Mount Power VLDY1235G-08
- Vishay 2.7 V Yellow LED 5 mm Through Hole
- Vishay 2.7 V Yellow LED 5 mm Through Hole TLCY6800
- Vishay 2.7 V Yellow LED SMD Surface Mount Power VLDY1235R-08
- Vishay 2.7 V Red LED 5 mm (T-1 3/4) Through Hole TLC
- Vishay 2.7 V Red LED 5 mm (T-1 3/4) Through Hole TLC TLCR5800
- Vishay 2.7 V Red LED SMD Surface Mount Power VLDR1235G-08









