StarTech.com to HDMI Adapter USB Type C 1 Supported Display(s) - 8 k
- RS Stock No.:
- 287-3285
- Mfr. Part No.:
- 136B-USBC-HDMI213M
- Brand:
- StarTech.com
Subtotal (1 unit)*
$127.95
(exc. GST)
$140.74
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $127.95 |
*price indicative
- RS Stock No.:
- 287-3285
- Mfr. Part No.:
- 136B-USBC-HDMI213M
- Brand:
- StarTech.com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | StarTech.com | |
| Product Type | Adapter | |
| Standards/Approvals | CE | |
| Supported Number of Displays | 1 | |
| Video Connection Type | HDMI | |
| USB Specification | USB Type C | |
| Thunderbolt Connector Type | Thunderbolt 3 | |
| Maximum Resolution | 8 k | |
| Select all | ||
|---|---|---|
Brand StarTech.com | ||
Product Type Adapter | ||
Standards/Approvals CE | ||
Supported Number of Displays 1 | ||
Video Connection Type HDMI | ||
USB Specification USB Type C | ||
Thunderbolt Connector Type Thunderbolt 3 | ||
Maximum Resolution 8 k | ||
StarTech Adapter, Thunderbolt 3 Connector Type, 8K Maximum Resolution - 136B-USBC-HDMI213M
This adapter converts a USB Type-C source with DP Alt Mode or Thunderbolt capability to a single HDMI output for high-resolution displays. It connects compatible laptops and devices to HDMI monitors, handling HDR and Advanced audio formats while requiring no drivers. The integrated cable design reduces connection points and includes shielding and signal equalisation to maintain quality over longer runs.
Features and Benefits:
• 8K60Hz video support for high-resolution display output
• HDMI2.1 FRL compliance enabling HDR10 playback
• DSC support to maintain bandwidth for higher refresh rates
• Cage shielding to reduce electromagnetic interference
• 7.1ch audio support including Dolby Atmos and DTS:X
• HDMI2.1 FRL compliance enabling HDR10 playback
• DSC support to maintain bandwidth for higher refresh rates
• Cage shielding to reduce electromagnetic interference
• 7.1ch audio support including Dolby Atmos and DTS:X
Applications
• Suitable for connecting USB-C laptops to 8K HDMI monitors
• Ideal for high-frame-rate 4K video playback at 144Hz
• Used with Thunderbolt3/4 and USB4 ports for video output
• Suitable for creative workflows requiring HDR10 colour fidelity
• Ideal for high-frame-rate 4K video playback at 144Hz
• Used with Thunderbolt3/4 and USB4 ports for video output
• Suitable for creative workflows requiring HDR10 colour fidelity
Which host ports are compatible with this cable?
The host port must support DisplayPort over USB-C (DP Alt Mode)
it also works with USB4, Thunderbolt 3 and Thunderbolt 4 capable ports.
Are any drivers required to use it with a laptop?
No drivers or software are required
the cable operates natively via the hosts video alternate mode.
What limitation applies to some Apple devices?
Apple M1/M2 systems are limited to 4K60Hz over USB-C DP Alt Mode and cannot reach 8K60Hz.
How does the cable preserve signal quality over its length?
Adaptive receiver equalisation optimises the input signal and amplifies output, while integrated construction reduces failure points.
Related links
- StarTech.com to HDMI Adapter Cable USB Type C 1 Supported Display(s) - 8 k
- StarTech.com to DisplayPort Adapter USB Type C 1 Supported Display(s) - 8 k
- StarTech.com to DisplayPort Graphics Adapter USB Type C 1 Supported Display(s) - 8 k
- StarTech.com to DisplayPort Adapter USB 3.1 1 Supported Display(s) - 8 k
- StarTech.com to DisplayPort Adapter Cable USB Type C 1 Supported Display(s) - 8 k
- StarTech.com to DisplayPort Adapter Cable USB 3.1 1 Supported Display(s) - 8 k
- StarTech.com to DisplayPort Adapter USB 3.1 2 Supported Display(s) - 8 k
- StarTech.com to HDMI Graphics Adapter USB Type C 1 Supported Display(s) - 4 k

