StarTech.com to DisplayPort Graphics Adapter USB Type C 1 Supported Display(s) - 8 k

Subtotal (1 unit)*

$44.59

(exc. GST)

$49.05

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 14 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$44.59

*price indicative

Sponsored
StarTech.com
RS Stock No.:
236-8284
Distrelec Article No.:
302-52-419
Mfr. Part No.:
CDP2DPEC
Brand:
StarTech.com
Find similar products by selecting one or more attributes.
Select all

Brand

StarTech.com

Product Type

Graphics Adapter

Standards/Approvals

CE

Video Connection Type

DisplayPort

Thunderbolt Connector Type

Thunderbolt 3

Supported Number of Displays

1

Maximum Resolution

8 k

USB Specification

USB Type C

COO (Country of Origin):
VN

StarTech Graphics Adapter, 8K Maximum Resolution, Thunderbolt 3 Connector Type - CDP2DPEC


This graphics adapter converts a USB Type-C connection to a DisplayPort output, enabling video and audio output from compatible laptops, tablets and smartphones. It uses the DisplayPort over USB-C alt mode and is suitable for single‑display workflows where high‑resolution external screening is required. The Compact form and attached cable are designed for portable use between home, office and travel environments.

Features and Benefits:


• Supports 7680 x 4320 60Hz with DSC for high‑resolution output
• Delivers 3840 x 2160 60Hz for UHD multitasking performance
• USB‑C with DP Alt Mode reduces the need for drivers
• 12″ attached cable reduces port and connector strain
• Backward compatibility ensures 1080p display support

Applications


• Suitable for connecting USB‑C tablets to a larger monitor
• Ideal for linking laptops to DP 4K/8K displays
• Used with Thunderbolt 3 systems for single‑display output
• Can be used for ultrawide 3440 x 1440 productivity screens

Which audio channels are supported over the connection?


The adapter carries DisplayPort two‑channel audio.

What environmental limits should be observed when using it?


Operate between 0°C and 45°C and store between -10°C and 70°C with 10%-85% RH.

How long is the attached cable and what does it prevent?


The cable is 31.2cm long and helps reduce strain on ports and connectors.

What maximum display cable distance is supported from adapter to monitor?


The recommended maximum cable run to the display is 2m.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy