StarTech.com to DisplayPort Adapter Cable USB Type C 1 Supported Display(s) - 8 k

Subtotal (1 unit)*

$67.43

(exc. GST)

$74.17

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 23 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$67.43

*price indicative

Sponsored
StarTech.com
RS Stock No.:
213-3159
Distrelec Article No.:
302-14-093
Mfr. Part No.:
CDP2DP141MBD
Brand:
StarTech.com
Find similar products by selecting one or more attributes.
Select all

Brand

StarTech.com

Product Type

Adapter Cable

Standards/Approvals

CE

Maximum Resolution

8 k

USB Specification

USB Type C

Video Connection Type

DisplayPort

Thunderbolt Connector Type

Thunderbolt 3

Supported Number of Displays

1

RoHS Status: Exempt

COO (Country of Origin):
CN

StarTech Adapter Cable, 8K Maximum Resolution, Thunderbolt 3 Connector Type - CDP2DP141MBD


This adaptor cable provides a bidirectional link between USB Type-C/Thunderbolt 3 hosts and DisplayPort 1.4 displays. It enables single‑display video and audio transmission for laptops, mobile devices and DP sources, supporting modern high‑resolution workflows while remaining Compact for desktop or mobile installations.

Features and Benefits:


• Supports 7680 x 4320 60Hz for high‑resolution display output
• HBR3 bandwidth up to 32.4Gbps for richer image detail
• Display Stream Compression support for reduced bandwidth demands
• Integrated signal booster increases effective cable reach
• Active adaptor design ensures consistent connector engagement

Applications


• Suitable for streaming 8K video to DP1.4 screens
• Ideal for creative professionals requiring high fidelity
• Used with Thunderbolt 3 laptops to drive DP monitors
• Can be used for delivering presentations on high‑res displays
• Used to convert DisplayPort host to USB‑C display input

What USB‑C capability must my device provide to output video?


Your USB‑C source must implement DisplayPort Alternate Mode to transmit video over the connector.

Are both directions supported when connecting devices?


Yes, the cable is bidirectional and can convert USB‑C to DisplayPort or DisplayPort to USB‑C when the display has its own power.

What limits achieving 8K at 60Hz with this cable?


Both the source and the display must support DisplayPort 1.4 to reach 7680 x 4320 at 60Hz.

Will this work with portable USB‑C monitors without external power?


No, USB‑C monitors without an independent power supply are not supported when used as a DP host.

Is power delivery passed through the connection?


The cable does not provide Power Delivery pass‑through.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy