StarTech.com to DisplayPort Adapter USB 3.1 2 Supported Display(s) - 8 k

Subtotal (1 unit)*

$138.39

(exc. GST)

$152.23

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Final 2 unit(s), ready to ship from another location
Units
Per unit
1 +$138.39

*price indicative

Sponsored
StarTech.com
RS Stock No.:
221-7279
Distrelec Article No.:
302-33-325
Mfr. Part No.:
TB32DP14
Brand:
StarTech.com
Find similar products by selecting one or more attributes.
Select all

Brand

StarTech.com

Product Type

Adapter

Standards/Approvals

No

USB Specification

USB 3.1

Video Connection Type

DisplayPort

Thunderbolt Connector Type

Thunderbolt 3

Supported Number of Displays

2

Maximum Resolution

8 k

COO (Country of Origin):
CN

StarTech.com 8k Thunderbolt 3 to 2x DisplayPort Adapter - TB32DP14


Super ultra-high definition, otherwise known as 8k, is the future of video. This TB 3 adapter is at the forefront of technology and is plug-and-play ready by DP 1.4 standards. StarTech.com offer this essential converter because they know users want the best picture possible, and with supported resolution up to 7680x4320 @ 60Hz, users should have no problem viewing the next generation of stunning video.

Futureproof Cabling


8k is the best resolution available, but not only does it fully support a 4320p monitor, it’s also backwards compatible with 4k and 5k displays. Users can feel secure knowing that their adapter is ready for when 8k becomes mainstream.

Ultimate Performance


DisplayPort 1.4 provides a massive range of benefits to this generation of cable. Bandwidths of 32.4Gbps and HBR3 (High Bit Rate 3) mean that the cable can deliver the maximum amount of data in Gbps, making it possible to connect a variety of different displays with this adapter.

For richer colour and contrast, this DisplayPort cable supports HDR (High Dynamic Range) and allow the best picture quality to be displayed.

StarTech’s cable also has forward error correction in this 1.4 version, which allows the display to only take the data that is correct and ignore any redundant transmission. On top of that is added security for a safer data transfer connection via HDCP 2.2 (High-Bandwidth Content Protection) and is the latest version of copy protection with more advanced encryption.

It’s fully capable of connecting with your DP 1.2 equipment. On earlier versions, this connector will allow videos and pictures to be shown at the maximum resolution of the display.

Users can add an extra 8k monitor to their set up, or two additional 4k screens, with this type C converter and boost productivity on an ultra high-definition monitor.

Plus, incorporate surround sound with capability for 7.1 audio channels.

Highly Portable


Take this DP dongle with you on the go whether you’re hot desking or working between different locations. It’s compact and lightweight and fits easy in your laptop bag or rucksack. Save space in your bag and money in your pocket by not needing separate cables with this multi-port 2-in-1 feature. This means you can deliver lectures and presentations on the move knowing you’re prepared for a range of connections.

Easy Setup


A great feature of this TB 3 connector is that it doesn't require any additional software to be downloaded to use it. With no set up needed, this active adapter is incredibly easy to use, it’s truly plug and play. It has a low profile and is extremely lightweight, making it highly portable for those days out of the office or in the presentation room.

Plus, with an 18in cable, place your devices where it suits your needs best.

Features and Benefits


• Lightweight and compact design

• Highly portable

• DisplayPort version 1.4

• 2x DP female connector

• 1x Thunderbolt 3 male plug

• 8K high-resolution @ 60Hz

• Backwards compatible with DP 1.2

• Save space by not carrying around two separate cables

• Compatible with macOS (MacBook Air etc.), Windows, Chromebook and Linux

• Supports 7.1 audio channels

• Plug and play

• Maximum high-speed bandwidth of 32.4Gbps

• Add an additional DisplayPort display to your setup

• Bus powered

• Supports High Bit Rate 3

• Supports HDR

• Backwards compatible with 4k and 5k

• Suitable for thunderbolt-equipped devices

• Supports forward error correction

• High-bandwidth content protection 2.2

FAQs


What are the applications of this adapter?


Users can use the DisplayPort cable to give presentations, displaying photography and videography. For gamers, visuals and audio are more lifelike. Take this into the office or use in the classroom, it’s lightweight and compact, slide this into your laptop bag and be ready wherever you go.

Users can add dual 4k monitors or use 1x 8k monitor in their setup.

What is an active cable?


An active cable, such as this adapter, has an active conversion that allows it to perform the conversion itself, inside the wire, rather than use the source device.

How to connect a Thunderbolt 3 to a DisplayPort?


To connect Thunderbolt to DisplayPort users can use an adapter such as this one from StarTech.co. Plug the TB 3 plug into the Thunderbolt port and use the dual DisplayPort adapter to connect up to a monitor using DP leads. This product requires no downloads so users can plug and play.

How many pixels does 8k have?


8k supports 7680x4320 pixels.

Are DisplayPort cables backwards compatible?


Yes, they are. This StarTech.com cable is backwards compatible with 4k and 5k displays.

What’s in the box?


• 1x USB C to DisplayPort Adapter

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy