StarTech.com to DisplayPort Adapter Cable USB Type C - 3840 x 2160 pixel
- RS Stock No.:
- 630-300
- Mfr. Part No.:
- CDP2DP2MBW
- Brand:
- StarTech.com
This image is representative of the product range
Subtotal (1 unit)*
$102.50
(exc. GST)
$112.75
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 10 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $102.50 |
*price indicative
- RS Stock No.:
- 630-300
- Mfr. Part No.:
- CDP2DP2MBW
- Brand:
- StarTech.com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | StarTech.com | |
| Product Type | Adapter Cable | |
| Standards/Approvals | DisplayPort 1.2, Thunderbolt compatible, HDCP 2.2/1.4 | |
| USB Specification | USB Type C | |
| Maximum Resolution | 3840 x 2160 pixel | |
| Video Connection Type | DisplayPort | |
| Thunderbolt Connector Type | Thunderbolt 3 | |
| Select all | ||
|---|---|---|
Brand StarTech.com | ||
Product Type Adapter Cable | ||
Standards/Approvals DisplayPort 1.2, Thunderbolt compatible, HDCP 2.2/1.4 | ||
USB Specification USB Type C | ||
Maximum Resolution 3840 x 2160 pixel | ||
Video Connection Type DisplayPort | ||
Thunderbolt Connector Type Thunderbolt 3 | ||
- COO (Country of Origin):
- VN
StarTech Adapter Cable, 3840x2160 Maximum Resolution, Thunderbolt 3 Connector Type - CDP2DP2MBW
This adapter cable converts a USB Type-C source to a DisplayPort output for connecting compatible displays. It supports modern display protocols and is intended for use where a Compact connection is required between a USB-C or Thunderbolt 3 host and a DisplayPort monitor.
Features and Benefits:
• Supports DisplayPort 1.2 for high-bandwidth video transmission
• Compatible with Thunderbolt 3 hosts to enable versatile connectivity
• Maintains HDCP 2.2/1.4 for protected content playback
• Delivers up to 3840x2160 resolution for high-detail output
• Uses USB Type-C Interface for single-cable convenience
• Compatible with Thunderbolt 3 hosts to enable versatile connectivity
• Maintains HDCP 2.2/1.4 for protected content playback
• Delivers up to 3840x2160 resolution for high-detail output
• Uses USB Type-C Interface for single-cable convenience
Applications
• Suitable for connecting laptops to 4K monitors
• Used with docking stations that expose Thunderbolt 3 ports
• Ideal for extending the desktop to external DisplayPort displays
• Can be used for presenting high-resolution video content
• Used with media players requiring HDCP-protected output
• Used with docking stations that expose Thunderbolt 3 ports
• Ideal for extending the desktop to external DisplayPort displays
• Can be used for presenting high-resolution video content
• Used with media players requiring HDCP-protected output
Which connector types does it bridge between?
It links a USB Type-C host Interface to a DisplayPort display connection.
What video resolution can it handle and what does that imply for displays?
It supports 3840x2160 output, allowing displays to present 4K content at compatible refresh rates.
How does it handle copyrighted video content?
It implements HDCP 2.2 and HDCP 1.4 to permit playback of protected streams on compliant displays.
Will it work with Thunderbolt systems?
It is compatible with Thunderbolt 3 hosts, enabling use with systems that expose that connector.
Related links
- Okdo to DisplayPort Adapter USB Type C 1 Supported Display(s) - 3840 x 2160 pixel
- RS PRO to DisplayPort Adapter USB Type C 2 Supported Display(s) - 3840 x 2160 pixel
- StarTech.com to HDMI Adapter USB Type C 2 Supported Display(s) - 3840 x 2160 pixel
- Roline to DisplayPort Adapter USB 3.1 1 Supported Display(s) - 3840 x 2160 pixel
- Roline to DisplayPort Adapter USB 2.0 1 Supported Display(s) - 3840 x 2160 pixel
- StarTech.com 1 port HDMI to DisplayPort Adapter 255 mm Length 3840 x 2160 pixel Maximum Resolution
- StarTech.com to HDMI Adapter Cable USB 2.0 - 3840 x 2160 pixel
- StarTech.com 3840 x 2160 pixel USB C Docking Station USB Type A, USB Type C Portswith HDMI - 3 xUSB ports

