StarTech.com to HDMI Adapter USB Type C 2 Supported Display(s) - 3840 x 2160 pixel
- RS Stock No.:
- 250-1170
- Distrelec Article No.:
- 303-79-059
- Mfr. Part No.:
- MST14CD122HD
- Brand:
- StarTech.com
Subtotal (1 unit)*
$110.31
(exc. GST)
$121.34
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $110.31 |
*price indicative
- RS Stock No.:
- 250-1170
- Distrelec Article No.:
- 303-79-059
- Mfr. Part No.:
- MST14CD122HD
- Brand:
- StarTech.com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | StarTech.com | |
| Product Type | Adapter | |
| Standards/Approvals | CE | |
| Supported Number of Displays | 2 | |
| Thunderbolt Connector Type | Thunderbolt 3 | |
| Maximum Resolution | 3840 x 2160 pixel | |
| Video Connection Type | HDMI | |
| USB Specification | USB Type C | |
| Select all | ||
|---|---|---|
Brand StarTech.com | ||
Product Type Adapter | ||
Standards/Approvals CE | ||
Supported Number of Displays 2 | ||
Thunderbolt Connector Type Thunderbolt 3 | ||
Maximum Resolution 3840 x 2160 pixel | ||
Video Connection Type HDMI | ||
USB Specification USB Type C | ||
- COO (Country of Origin):
- CN
StarTech Adapter, 3840 x 2160 Maximum Resolution, Thunderbolt 3 Connector Type - MST14CD122HD
This adapter converts a USB Type-C DP Alt Mode host signal into two independent HDMI outputs for Windows systems. It uses Multi-Stream Transport to split a single DisplayPort 1.4 stream into two separate HDMI feeds, enabling extended or mirrored desktop configurations and supporting HDR for enhanced contrast and colour. The device is bus-powered and connects via a built-in 30cm cable for flexible placement.
Features and Benefits:
• Drives two 3840 x 2160 60Hz displays for increased desktop area
• Supports HDR to improve contrast and colour fidelity
• USB powered operation removes the need for an external PSU
• Compatible with Thunderbolt 3/Thunderbolt 4 and USB4 hosts
• Includes 2-channel HDMI audio support for multimedia playback
• Supports HDR to improve contrast and colour fidelity
• USB powered operation removes the need for an external PSU
• Compatible with Thunderbolt 3/Thunderbolt 4 and USB4 hosts
• Includes 2-channel HDMI audio support for multimedia playback
Applications
• Used for multi-tasking on dual-monitor Windows workstations
• Suitable for video editing across two UHD displays
• Ideal for presenting extended screens to clients or teams
• Used with laptops to expand desktop and productivity setups
• Suitable for video editing across two UHD displays
• Ideal for presenting extended screens to clients or teams
• Used with laptops to expand desktop and productivity setups
Which host devices natively support splitting two displays?
Windows systems that provide DP Alt Mode over USB-C and support MST can drive two independent outputs.
Is external power required for operation?
No, the unit is bus-powered and draws sufficient power from the host USB-C port.
What audio formats are passed to connected displays?
The hub carries 2-channel HDMI audio to compatible HDMI monitors or TVs.
Which graphics configurations allow dual 4K60 output?
Discrete GPUs or Intel 12th‑gen+ processors with DP1.4 and DSC support enable two 4K60 displays.
Related links
- RS PRO to HDMI Adapter USB Type C 2 Supported Display(s) - 3840 x 2160 pixel
- RS PRO to DisplayPort Adapter USB Type C 2 Supported Display(s) - 3840 x 2160 pixel
- RS PRO to HDMI Adapter USB Type C 3 Supported Display(s) - 3840 x 2160 pixel
- Roline to HDMI Adapter USB 3.1 2 Supported Display(s) - 3840 x 2160 pixel
- StarTech.com to HDMI Adapter Cable USB 2.0 1 Supported Display(s) - 3840 x 2160 pixel
- Roline to HDMI Adapter USB 3.1 1 Supported Display(s) - 3840 x 2160 pixel
- Roline to HDMI Adapter USB 3.1, USB 3.2 1 Supported Display(s) - 3840 x 2160 pixel
- Okdo to DisplayPort Adapter USB Type C 1 Supported Display(s) - 3840 x 2160 pixel

