Verbatim Store 'n' Go V3 Max 32 GB USB 3.0 USB Stick
- RS Stock No.:
- 136-7746
- Distrelec Article No.:
- 302-48-395
- Brand:
- Verbatim
Subtotal (1 unit)*
$72.23
(exc. GST)
$79.45
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 189 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $72.23 |
*price indicative
- RS Stock No.:
- 136-7746
- Distrelec Article No.:
- 302-48-395
- Brand:
- Verbatim
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Verbatim | |
| Product Type | USB Stick | |
| Memory Size | 32GB | |
| Industrial Grade | Yes | |
| USB Specification | USB 3.0 | |
| Self-Destruct | No | |
| Encryption Level | No | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Verbatim | ||
Product Type USB Stick | ||
Memory Size 32GB | ||
Industrial Grade Yes | ||
USB Specification USB 3.0 | ||
Self-Destruct No | ||
Encryption Level No | ||
Standards/Approvals RoHS | ||
Verbatim Store 'n' Go V3 MAX USB Drive
Featuring a USB 3.0 interface for SuperSpeed data transfer, the Store 'n' Go V3 MAX USB Drive offers data transfer speeds of up to 175MB/sec. making it faster for transferring and saving larger file sizes of all types.
The design of the V3 MAX USB Drive also ensures that the USB connectors are protected featuring a 'slide and lock' mechanism. This locks into position when using the drive and retracts back into a closed position to protect the connector when not in use. The smooth, highly polished UV coating provides the USB drive with scratch protection, keeping it in pristine condition despite its usage!
High Performance USB 3.0 Drive.
Up to 175MB/sec transfer speed.
'Slide and Lock' mechanism protects the USB connector
Free Technical Hotline Support
Power Source: USB Bus (no batteries required)
Interface: USB 3.0 - backwards compatible with USB 2.0
Format: FAT32
Dimensions: 58 x 20 x 11mm (L x W x H)
Limited Lifetime Warranty
USB 3.0 / USB 2.0 ports
Windows 8, 7, Vista, XP
Mac OS X 10.4 or higher
Linux 2.4.0 or higher
System Requirements:
Related links
- Verbatim Store 'n' Go V3 32 GB USB 3.0 USB Stick
- Verbatim Store 'n' Go V3 Max 16 GB USB 3.0 USB Stick
- Verbatim Store 'n' Go V3 16 GB USB 3.0 USB Stick
- Verbatim Store 'n' Go V3 64 GB USB 3.0 USB Stick
- Verbatim Store 'n' Go PinStripe 32 GB USB 3.0 USB Stick
- Verbatim Store 'n' Go PinStripe 64 GB USB 3.0 USB Stick
- Verbatim Store 'n' Stay 32 GB USB 2.0 USB Stick
- Kingston 32 GB USB 3.0 USB Stick
