Verbatim Store 'n' Go PinStripe 32 GB USB 3.0 USB Stick

Subtotal (1 unit)*

$44.13

(exc. GST)

$48.54

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 28 unit(s) shipping from 02 November 2026
  • Plus 160 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$44.13

*price indicative

RS Stock No.:
123-9673
Distrelec Article No.:
302-48-391
Mfr. Part No.:
49317
Brand:
Verbatim
Find similar products by selecting one or more attributes.
Select all

Brand

Verbatim

Product Type

USB Stick

Memory Size

32GB

USB Specification

USB 3.0

Industrial Grade

Yes

Self-Destruct

No

Standards/Approvals

RoHS

COO (Country of Origin):
CN

Verbatim Store 'n' Go PinStripe USB 3.0 Drive


The Verbatim Pinstripe USB 3.0 now offers faster transfer speeds and larger capacities, allowing you to spend less time waiting and more time creating. The Pinstripe USB Drive from Verbatim has a push and pull sliding feature which protects the USB connection when it is not in use

Lightweight, updated pinstripe design

Stylish retractable 'Pinstripe' design

High-speed USB 3.0 interface

Key ring hole

Verbatim 2 years limited warranty

System Requirements:

USB 3.0/ USB 2.0 port

Windows 8, 7, Vista, XP

Mac OS X 10.4 or higher

Linux 2.4.0 or higher

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy