Hager USB Network Adapter, 210 mm
- RS Stock No.:
- 250-5811
- Mfr. Part No.:
- HTG457H
- Brand:
- Hager
Subtotal (1 unit)*
$271.59
(exc. GST)
$298.75
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $271.59 |
*price indicative
- RS Stock No.:
- 250-5811
- Mfr. Part No.:
- HTG457H
- Brand:
- Hager
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hager | |
| Product Type | USB Network Adapter | |
| Cable Length | 210mm | |
| Standards/Approvals | Directive européenne WEEE | |
| USB Connection Type | USB 1.0 | |
| Select all | ||
|---|---|---|
Brand Hager | ||
Product Type USB Network Adapter | ||
Cable Length 210mm | ||
Standards/Approvals Directive européenne WEEE | ||
USB Connection Type USB 1.0 | ||
- COO (Country of Origin):
- FR
The Hagers USB to RJ45 Ethernet interface adapter for connecting your computer or laptop directly to a Wi-Fi router or cable modem to get a faster and more reliable internet connection.
Cable length is 210 cm
Related links
- StarTech.com USB Network Adapter USB 3.0 4 m Black 1000Mbps Network Speed
- StarTech.com USB Network Adapter USB 2.0 1.8 m Black
- StarTech.com USB Network Adapter
- RS PRO USB Network Adapter White
- NewLink USB Network Adapter USB 3.1 Black 1000Mbps Network Speed
- RS PRO USB Network Adapter USB 3.0 Black
- Roline USB Network Adapter USB 3.0, USB 3.2 Grey
- Aten USB Network Adapter USB 2.0 1200 mm Black 0.92Mbps Network Speed
