StarTech.com USB 3.0 5Gbps Network Speed USB Network Adapter, 203 mm, Black
- RS Stock No.:
- 280-4794
- Distrelec Article No.:
- 302-31-753
- Mfr. Part No.:
- US1GC301AU
- Brand:
- StarTech.com
Subtotal (1 unit)*
$107.52
(exc. GST)
$118.27
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $107.52 |
*price indicative
- RS Stock No.:
- 280-4794
- Distrelec Article No.:
- 302-31-753
- Mfr. Part No.:
- US1GC301AU
- Brand:
- StarTech.com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | StarTech.com | |
| USB Specification | USB 3.0 | |
| Product Type | USB Network Adapter | |
| Network Speed | 5Gbps | |
| Colour | Black | |
| Cable Length | 203mm | |
| Standards/Approvals | RoHS, CE | |
| USB Connection Type | USB Type C | |
| Select all | ||
|---|---|---|
Brand StarTech.com | ||
USB Specification USB 3.0 | ||
Product Type USB Network Adapter | ||
Network Speed 5Gbps | ||
Colour Black | ||
Cable Length 203mm | ||
Standards/Approvals RoHS, CE | ||
USB Connection Type USB Type C | ||
- COO (Country of Origin):
- MY
StarTech.com USB Network Adapter, 5Gbps Network Speed, USB Type C Connection - US1GC301AU
This USB network adapter provides a Compact method to add high-speed wired connectivity to compatible devices via a USB Type‑C connection. It converts a USB 3.0 host Interface to a 5Gbps Ethernet link, enabling low-latency, high-throughput LAN access for professional workflows in automation, electronics and mechanical environments. The unit is finished in black and connects with a short integrated cable for straightforward deployment.
Features and Benefits:
• 5Gbps throughput for reduced network bottlenecks • USB 3.0 Interface for high-speed host connectivity • USB Type‑C plug for reversible, modern ports • RoHS and CE approvals for regulated installations • Compact form factor for easy transportability
Applications
• Suitable for high-bandwidth data capture in test benches • Ideal for PLC programming with reliable wired network access • Used with laptops that lack built-in Ethernet ports • Can be used for firmware updates on networked devices • Suitable for temporary site network connections during commissioning
What cable length should I expect between host and adapter?
The integrated lead measures 20.3 cm, providing a short, tidy connection suited to close-proximity setups.
Which colour does the unit come in for inventory purposes?
The housing is supplied in black to match typical industrial toolkits.
What standards does it conform to for regulated environments?
It meets RoHS and CE approvals relevant to material restrictions and essential safety/EMC directives.
Which nominal link rate does it present to the network?
It presents a 5Gbps Ethernet link speed when connected to compatible network equipment.
What USB signalling specification does it use towards the host?
It operates using the USB 3.0 specification via a USB Type‑C connection.
Related links
- StarTech.com USB Network Adapter USB 2.0 1.8 m Black
- StarTech.com USB Network Adapter USB Type C 13.5 cm Grey
- StarTech.com USB Network Adapter USB 3.0 4 m Black 1000Mbps Network Speed
- StarTech.com USB Adapter USB Network Adapter
- StarTech.com USB Network Adapter USB 3.0 USB 3.2 Black
- StarTech.com 16 Port USB 3.2 USB Network Adapter 75 mm 29 mm 108mm
- StarTech.com USB Ethernet Adapter USB 3.0 4 m Black 1000Mbps Network Speed
- StarTech.com USB Ethernet Adapter USB 3.0 155 mm Black 1000Mbps Network Speed

