RS PRO USB 3.0 USB Network Adapter, Black
- RS Stock No.:
- 236-9160
- Brand:
- RS PRO
Get a bulk buy discount
Add 10 more to save 5%
View bulk pricing optionsSubtotal (1 unit)*
$125.01
(exc. GST)
$137.51
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 33 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $125.01 | - |
| 10 - 49 | $118.74 | 5% |
| 50 + | $97.73 | 21% |
*price indicative
- RS Stock No.:
- 236-9160
- Brand:
- RS PRO
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
| Brand | RS PRO | |
| Product Type | USB Network Adapter | |
| USB Specification | USB 3.0 | |
| Colour | Black | |
| Standards/Approvals | RoHS | |
| USB Connection Type | USB 3.0 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type USB Network Adapter | ||
USB Specification USB 3.0 | ||
Colour Black | ||
Standards/Approvals RoHS | ||
USB Connection Type USB 3.0 | ||
- COO (Country of Origin):
- CN
The RS Pro Gigabit USB 3.0 Ethernet adapter converts a USB port into a 10/100/1000 Base-T Ethernet port. It enables low-cost and affordable Gigabit Ethernet network connection to any PC, laptop or embedded system by using your existing USB ports. With the addition of three USB 3.0 ports, this allows you to connect USB devices such as keyboards, mice, flash drives etc.
Colour of cable is black
Length of cable is 15 cm
Standards
UL Approved
Related links
- RS PRO USB Network Adapter USB 3.0
- StarTech.com USB Ethernet Adapter USB 3.0 Black
- RS PRO USB Network Adapter USB 1.1, USB 2.0 10 cm Black 100Mbps Network Speed
- StarTech.com USB Network Adapter USB 3.0 4 m Black 1000Mbps Network Speed
- StarTech.com USB Network Adapter USB 3.0 USB 3.2 Black
- ICY BOX USB Network Adapter USB 3.0 85 mm Black 1000Mbps Network Speed
- Roline USB Network Adapter USB 3.0, USB 3.2 Grey
- StarTech.com USB Ethernet Adapter USB 3.0 155 mm Black 1000Mbps Network Speed