Infineon CYUSB3324-88LTXC, USB Controller 5 Gbps, 3.6V, USB, 1.7 V, 24-Pin VQFN

This image is representative of the product range

Get a bulk buy discount

Add 10 more to save 14%

View bulk pricing options

Subtotal (1 unit)*

$8.69

(exc. GST)

$9.56

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 165 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9$8.69-
10 - 24$7.4114%
25 - 49$7.2516%
50 - 74$7.1218%
75 +$6.9819%

*price indicative

RS Stock No.:
273-2911
Mfr. Part No.:
CYUSB3324-88LTXC
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Product Type

USB Controller

Maximum Data Rate

5Gbps

Sub Type

USB Controller

USB Specification

USB 3.2

Power Supply Type

Single

ESD Protection

Yes

Minimum Supply Voltage

1.7V

Maximum Supply Voltage

3.6V

Mount Type

Surface

Package Type

VQFN

Pin Count

24

Supported Protocols

USB

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Series

CYUSB3324

Standards/Approvals

RoHS

Automotive Standard

No

The Infineon USB 3.0 hub controllers compliant with the USB 3.0 specification revision 1.0. It has integrated termination, pull-up and pull-down resistors and supports configuration options through pin-straps to reduce the overall BOM of the system.

Enhanced battery charging

Industrial temperature range -40 °C to +85 °C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy