Infineon CYUSB3302-68LTXI, USB Controller 5 Gbps, 3.6V, USB, 1.7 V, 68-Pin VQFN
- RS Stock No.:
- 273-2902
- Mfr. Part No.:
- CYUSB3302-68LTXI
- Brand:
- Infineon
This image is representative of the product range
Get a bulk buy discount
Add 520 more to save $300.04
View bulk pricing optionsSubtotal (1 tray of 260 units)*
$1,474.98
(exc. GST)
$1,622.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 25 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tray* | Saving |
|---|---|---|---|
| 260 - 260 | $5.673 | $1,474.98 | - |
| 520 + | $5.096 | $1,324.96 | $300.04 |
*price indicative
- RS Stock No.:
- 273-2902
- Mfr. Part No.:
- CYUSB3302-68LTXI
- Brand:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Maximum Data Rate | 5Gbps | |
| Product Type | USB Controller | |
| Sub Type | USB Controller | |
| USB Specification | USB 3.0 | |
| Power Supply Type | Single | |
| ESD Protection | Yes | |
| Minimum Supply Voltage | 1.7V | |
| Maximum Supply Voltage | 3.6V | |
| Mount Type | Surface | |
| Package Type | VQFN | |
| Pin Count | 68 | |
| Minimum Operating Temperature | -40°C | |
| Supported Protocols | USB | |
| Maximum Operating Temperature | 85°C | |
| Series | CYUSB3302 | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Maximum Data Rate 5Gbps | ||
Product Type USB Controller | ||
Sub Type USB Controller | ||
USB Specification USB 3.0 | ||
Power Supply Type Single | ||
ESD Protection Yes | ||
Minimum Supply Voltage 1.7V | ||
Maximum Supply Voltage 3.6V | ||
Mount Type Surface | ||
Package Type VQFN | ||
Pin Count 68 | ||
Minimum Operating Temperature -40°C | ||
Supported Protocols USB | ||
Maximum Operating Temperature 85°C | ||
Series CYUSB3302 | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
The Infineon USB 3.0 hub controllers compliant with the USB 3.0 specification revision 1.0. It has integrated termination, pull-up and pull-down resistors and supports configuration options through pin-straps to reduce the overall BOM of the system.
Enhanced battery charging
Industrial temperature range -40 °C to +85 °C
Related links
- Infineon 3.6V 1.7 V, 68-Pin VQFN
- Infineon CYUSB3302-68LTXC 3.6V 1.7 V, 68-Pin VQFN
- Infineon CYUSB3312-88LTXI 3.6V 1.7 V, 88-Pin VQFN
- Infineon 3.6V 1.7 V, 88-Pin VQFN
- Infineon 3.6V 1.7 V, 24-Pin VQFN
- Infineon CYUSB3314-88LTXC 3.6V 1.7 V, 88-Pin VQFN
- Infineon CYUSB3314-88LTXI 3.6V 1.7 V, 88-Pin VQFN
- Infineon CYUSB3324-88LTXC 3.6V 1.7 V, 24-Pin VQFN
