Infineon CYPD6127-48LQXIT, USB Controller 1 Mbps, 21.5V, USB, 2.7 V, 48-Pin TQFP

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$7.32

(exc. GST)

$8.05

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 89 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 49$7.32
50 - 99$6.41
100 - 249$5.58
250 - 999$5.33
1000 +$4.54

*price indicative

RS Stock No.:
273-2714
Mfr. Part No.:
CYPD6127-48LQXIT
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Product Type

USB Controller

Maximum Data Rate

1Mbps

USB Specification

USB Type C

Sub Type

USB Controller

Power Supply Type

USB

ESD Protection

Yes

Minimum Supply Voltage

2.7V

Maximum Supply Voltage

21.5V

Mount Type

Surface

Package Type

TQFP

Pin Count

48

Supported Protocols

USB

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Series

CYPD6127

Standards/Approvals

USB PD 3.0 specification

Length

6mm

Automotive Standard

No

The Infineon USB Type C port controller is a dual port and single port USB Type C controllers that comply with the latest USB Type C and PD specifications. These devices provide a complete USB Type C and USB Power Delivery port control solution for PCs and notebooks. Both of these devices include a VBUS provider path load switch. These devices also contain a true random number generator for authentication, a 32 bit, 48 MHz Arm Cortex M0 processor with 64 KB flash and 96 KB ROM, integrating a complete Type C transceiver including the Type C termination resistors Rp, Rd, and dead battery Rd termination.

Integrated oscillator

32 bit MCU subsystem

Integrated high voltage protection

Integrated dead battery termination

VBUS high side current sense amplifier

Up to two integrated timers and counters

Integrated VCONN FETs to power EMCA cables

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy