Infineon CYPD5225-96BZXI, USB Controller 1 Mbps, 21.5V, USB, 2.7 V, 96-Pin VFBGA
- RS Stock No.:
- 273-2706
- Mfr. Part No.:
- CYPD5225-96BZXI
- Brand:
- Infineon
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$7.07
(exc. GST)
$7.78
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 91 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $7.07 |
| 10 - 24 | $6.44 |
| 25 - 49 | $5.60 |
| 50 - 99 | $5.49 |
| 100 + | $5.24 |
*price indicative
- RS Stock No.:
- 273-2706
- Mfr. Part No.:
- CYPD5225-96BZXI
- Brand:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Maximum Data Rate | 1Mbps | |
| Product Type | USB Controller | |
| Sub Type | USB Controller | |
| Power Supply Type | Single | |
| ESD Protection | Yes | |
| Minimum Supply Voltage | 2.7V | |
| Maximum Supply Voltage | 21.5V | |
| Mount Type | Surface | |
| Package Type | VFBGA | |
| Pin Count | 96 | |
| Supported Protocols | USB | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS | |
| Series | CYPD5225 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Maximum Data Rate 1Mbps | ||
Product Type USB Controller | ||
Sub Type USB Controller | ||
Power Supply Type Single | ||
ESD Protection Yes | ||
Minimum Supply Voltage 2.7V | ||
Maximum Supply Voltage 21.5V | ||
Mount Type Surface | ||
Package Type VFBGA | ||
Pin Count 96 | ||
Supported Protocols USB | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS | ||
Series CYPD5225 | ||
Automotive Standard No | ||
The Infineon USB Type C Port Controller is a dual port USB Type C controller that complies with the latest USB Type C and PD standard. It provides a complete dual USB Type C and USB PD port control solution for PCs, dock and notebooks. It can also be used in dual role and downstream facing port applications. Including M0WS8 technology with a 32 bit, 48 MHz Arm Cortex M0 processor with 128 KB flash and integrates two complete Type C Transceivers including the Type C termination resistors, RP and RD. It is also integrates high voltage regulator.
Integrated oscillator
32 bit MCU subsystem
Integrated high voltage LDO
Integrated current sense amplifier
Integrated dead battery termination
Integrated OCP protection on the VCONN
Up to two integrated timers and counters
Related links
- Infineon CYPD5225-96BZXI 21.5V 2.7 V, 96-Pin VFBGA
- Infineon 5.5V 2.7 V, 96-Pin VFBGA
- Infineon CYPD5235-96BZXI 5.5V 2.7 V, 96-Pin VFBGA
- Infineon CYPD5225-96BZXIT 5.5V 2.7 V, 96-Pin VFBGA
- Infineon 21.5V 2.7 V, 48-Pin TQFP
- Infineon CYPD6127-48LQXIT 21.5V 2.7 V, 48-Pin TQFP
- Infineon 5.5V 2.7 V, 24-Pin VQFN
- Infineon 5.5V 2.7 V, 20-Pin XFWLB
