Infineon CYPD3175-24LQXQ, USB Controller 1 Mbps, 5.5V, USB, 2.7 V, 24-Pin VQFN
- RS Stock No.:
- 273-2896
- Mfr. Part No.:
- CYPD3175-24LQXQ
- Brand:
- Infineon
This image is representative of the product range
Get a bulk buy discount
Add 10 more to save $8.45
View bulk pricing optionsSubtotal (1 pack of 2 units)*
$6.23
(exc. GST)
$6.85
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 460 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 2 - 8 | $3.115 | $6.23 | - |
| 10 - 18 | $2.27 | $4.54 | $8.45 |
| 20 - 98 | $2.235 | $4.47 | $17.60 |
| 100 - 198 | $1.875 | $3.75 | $124.00 |
| 200 + | $1.85 | $3.70 | $253.00 |
*price indicative
- RS Stock No.:
- 273-2896
- Mfr. Part No.:
- CYPD3175-24LQXQ
- Brand:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | USB Controller | |
| Maximum Data Rate | 1Mbps | |
| Sub Type | USB Controller | |
| Power Supply Type | Single | |
| ESD Protection | Yes | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Supply Voltage | 2.7V | |
| Mount Type | Surface | |
| Package Type | VQFN | |
| Pin Count | 24 | |
| Supported Protocols | USB | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS | |
| Series | CYPD3175 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type USB Controller | ||
Maximum Data Rate 1Mbps | ||
Sub Type USB Controller | ||
Power Supply Type Single | ||
ESD Protection Yes | ||
Maximum Supply Voltage 5.5V | ||
Minimum Supply Voltage 2.7V | ||
Mount Type Surface | ||
Package Type VQFN | ||
Pin Count 24 | ||
Supported Protocols USB | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS | ||
Series CYPD3175 | ||
Automotive Standard No | ||
The Infineon highly integrated USB type-C port controller that complies with the latest USB type-C and PD standards and is targeted for PC power adapters, mobile chargers, car chargers and power bank applications.
Integrated voltage regulation and current sense amplifier
VBUS to CC short protection
Related links
- Infineon 5.5V 2.7 V, 24-Pin VQFN
- Infineon CYPD3175-24LQXQ 5.5V 2.7 V, 24-Pin VQFN
- Infineon 5.5V 2.7 V, 24-Pin VQFN
- Infineon CYPD3171-24LQXQ 5.5V 2.7 V, 24-Pin VQFN
- Infineon CYPD3174-24LQXQ 5.5V 2.7 V, 24-Pin VQFN
- Infineon CYPD3177-24LQXQ 5.5V 2.7 V, 24-Pin VQFN
- Infineon 5.5V 2.7 V, 40-Pin VQFN
- Infineon 2-Channel 1 Mbps USB 40-Pin VQFN
