Infineon CY7C68013A-56BAXC, USB Controller, 2-Channel 12 Mbps, 3.6V, USB, 3 V, 56-Pin VFBGA
- RS Stock No.:
- 273-2671
- Mfr. Part No.:
- CY7C68013A-56BAXC
- Brand:
- Infineon
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 273-2671
- Mfr. Part No.:
- CY7C68013A-56BAXC
- Brand:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | USB Controller | |
| Maximum Data Rate | 12Mbps | |
| Number of Transceivers | 2 | |
| USB Specification | USB 2.0 | |
| Sub Type | USB Controller | |
| Power Supply Type | USB | |
| ESD Protection | Yes | |
| Minimum Supply Voltage | 3V | |
| Maximum Supply Voltage | 3.6V | |
| Package Type | VFBGA | |
| Pin Count | 56 | |
| Minimum Operating Temperature | 0°C | |
| Supported Protocols | USB | |
| Maximum Operating Temperature | 70°C | |
| Series | CY7C68013A | |
| Standards/Approvals | USB 2.0 | |
| Automotive Standard | No | |
| Supply Current | 85mA | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type USB Controller | ||
Maximum Data Rate 12Mbps | ||
Number of Transceivers 2 | ||
USB Specification USB 2.0 | ||
Sub Type USB Controller | ||
Power Supply Type USB | ||
ESD Protection Yes | ||
Minimum Supply Voltage 3V | ||
Maximum Supply Voltage 3.6V | ||
Package Type VFBGA | ||
Pin Count 56 | ||
Minimum Operating Temperature 0°C | ||
Supported Protocols USB | ||
Maximum Operating Temperature 70°C | ||
Series CY7C68013A | ||
Standards/Approvals USB 2.0 | ||
Automotive Standard No | ||
Supply Current 85mA | ||
The Infineon USB Peripheral Controller is a USB 2.0 IF high speed certified. It consist of a single chip integrated USB 2.0 transceiver, smart SIE, and enhanced 8051 microprocessor. There is separate data buffers for the setup and data portions of a Control transfer. It has an integrated I2C controller which runs at 100 or 400 kHz.
Four integrated FIFOs
16 KB of on chip code and data RAM
8 bit or 16 bit external data interface
Smart media standard ECC generation
Related links
- Infineon 2-Channel 12 Mbps USB 56-Pin VFBGA
- Infineon CY7C68013A-56LTXC 1-Channel 480 Mbps USB 3 V, 56-Pin QFN
- Infineon CY7C68013A-56PVXI 3.6V 3 V, 56-Pin SSOP
- Infineon 3.6V 3 V, 56-Pin SSOP
- Infineon 3.6V 3 V, 56-Pin VQFN
- Infineon CY7C68014A-56LTXC 3.6V 3 V, 56-Pin VQFN
- Infineon CY7C68013A-128AXI 3.6V 3 V, 128-Pin TQFP
- Infineon CY7C65642-48AXC 4-Channel 12 Mbps USB 48-Pin TQFP
