Infineon CY7C68013A-56PVXI, USB Controller 480 Mbps, 3.6V, USB, 3 V, 56-Pin SSOP
- RS Stock No.:
- 273-2885
- Mfr. Part No.:
- CY7C68013A-56PVXI
- Brand:
- Infineon
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tube of 26 units)*
$1,657.94
(exc. GST)
$1,823.74
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* |
|---|---|---|
| 26 - 26 | $63.767 | $1,657.94 |
| 52 + | $58.862 | $1,530.41 |
*price indicative
- RS Stock No.:
- 273-2885
- Mfr. Part No.:
- CY7C68013A-56PVXI
- Brand:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Maximum Data Rate | 480Mbps | |
| Product Type | USB Controller | |
| Sub Type | USB Controller | |
| USB Specification | USB 2.0 | |
| Power Supply Type | Single | |
| ESD Protection | Yes | |
| Minimum Supply Voltage | 3V | |
| Maximum Supply Voltage | 3.6V | |
| Mount Type | Surface | |
| Package Type | SSOP | |
| Pin Count | 56 | |
| Minimum Operating Temperature | 0°C | |
| Supported Protocols | USB | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | RoHS | |
| Series | CY7C68013A | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Maximum Data Rate 480Mbps | ||
Product Type USB Controller | ||
Sub Type USB Controller | ||
USB Specification USB 2.0 | ||
Power Supply Type Single | ||
ESD Protection Yes | ||
Minimum Supply Voltage 3V | ||
Maximum Supply Voltage 3.6V | ||
Mount Type Surface | ||
Package Type SSOP | ||
Pin Count 56 | ||
Minimum Operating Temperature 0°C | ||
Supported Protocols USB | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals RoHS | ||
Series CY7C68013A | ||
Automotive Standard No | ||
The Infineon USB controller is ideal for nonbattery powered applications.
USB 2.0 USB IF Hi speed certified
Smart media standard ECC generation
Related links
- Infineon 3.6V 3 V, 56-Pin SSOP
- Infineon CY7C68014A-56LTXC 3.6V 3 V, 56-Pin VQFN
- Infineon 3.6V 3 V, 56-Pin VQFN
- Infineon CY7C68013A-56LTXC 1-Channel 480 Mbps USB 3 V, 56-Pin QFN
- Infineon CY7C68013A-128AXI 3.6V 3 V, 128-Pin TQFP
- Infineon 3.6V 3 V, 128-Pin TQFP
- Infineon CY7C68013A-56BAXC 2-Channel 12 Mbps USB 56-Pin VFBGA
- Infineon 3.6V 3 V, 28-Pin SSOP
