FTDI Chip FT2232HPQ-TRAY, Controller IC, 2-Channel 12 Mbps, 1.32V, USB 2.0, 3.3 V, 68-Pin QFN
- RS Stock No.:
- 228-3118
- Mfr. Part No.:
- FT2232HPQ-TRAY
- Brand:
- FTDI Chip
This image is representative of the product range
Add 1300 more to save 5%
View bulk pricing optionsSubtotal (1 tray of 260 units)*
$2,328.56
(exc. GST)
$2,561.52
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 31 May 2027
Units | Per unit | Per Tray* | Saving |
|---|---|---|---|
| 260 - 1040 | $8.956 | $2,328.56 | - |
| 1300 + | $8.508 | $2,212.08 | 5% |
*price indicative
- RS Stock No.:
- 228-3118
- Mfr. Part No.:
- FT2232HPQ-TRAY
- Brand:
- FTDI Chip
Select all | Attribute | Value |
|---|---|---|
| Brand | FTDI Chip | |
| Number of Transceivers | 2 | |
| Maximum Data Rate | 12Mbps | |
| Product Type | Controller IC | |
| Sub Type | Controller | |
| USB Specification | USB Type C | |
| Power Supply Type | Single | |
| ESD Protection | Yes | |
| Minimum Supply Voltage | 3.3V | |
| Maximum Supply Voltage | 1.32V | |
| Mount Type | Surface | |
| Package Type | QFN | |
| Pin Count | 68 | |
| Minimum Operating Temperature | -40°C | |
| Supported Protocols | USB 2.0 | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS | |
| Length | 8mm | |
| Height | 900μm | |
| Series | FT2232HP | |
| Automotive Standard | No | |
| Supply Current | 830μA | |
| Select all | ||
|---|---|---|
Brand FTDI Chip | ||
Number of Transceivers 2 | ||
Maximum Data Rate 12Mbps | ||
Product Type Controller IC | ||
Sub Type Controller | ||
USB Specification USB Type C | ||
Power Supply Type Single | ||
ESD Protection Yes | ||
Minimum Supply Voltage 3.3V | ||
Maximum Supply Voltage 1.32V | ||
Mount Type Surface | ||
Package Type QFN | ||
Pin Count 68 | ||
Minimum Operating Temperature -40°C | ||
Supported Protocols USB 2.0 | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS | ||
Length 8mm | ||
Height 900μm | ||
Series FT2232HP | ||
Automotive Standard No | ||
Supply Current 830μA | ||
- RS Stock No. 2283119
- Mfr. Part No. FT2232HPQ-TRAY
- RS Stock No. 2283121P
- Mfr. Part No. FT2233HPQ-TRAY
- RS Stock No. 2283119P
- Mfr. Part No. FT2232HPQ-TRAY
- RS Stock No. 2283120
- Mfr. Part No. FT2233HPQ-TRAY
Related links
- FTDI Chip FT2232HPQ-TRAY 2-Channel 12 Mbps USB 2.0 68-Pin QFN
- FTDI Chip 4-Channel 12 Mbps USB 2.0 68-Pin QFN
- FTDI Chip FT4232HPQ-TRAY 4-Channel 12 Mbps USB 2.0 68-Pin QFN
- FTDI Chip 2-Channel 12 Mbps USB 2.0 76-Pin QFN
- FTDI Chip 1-Channel 12 Mbps USB 2.0 64-Pin QFN
- FTDI Chip 1-Channel 12 Mbps USB 2.0 56-Pin QFN
- FTDI Chip 4-Channel 12 Mbps USB 2.0 76-Pin QFN
- FTDI Chip FT2233HPQ-TRAY 2-Channel 12 Mbps USB 2.0 76-Pin QFN










