FTDI Chip VNC2-32L1C-TRAY, Controller IC, 1-Channel 12 Mbps, 1.98V, USB, 3.3 V, 32-Pin LQFP
- RS Stock No.:
- 196-6442
- Mfr. Part No.:
- VNC2-32L1C-TRAY
- Brand:
- FTDI Chip
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 2 units)*
$13.19
(exc. GST)
$14.51
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 750 unit(s) shipping from 16 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 2 - 62 | $6.595 | $13.19 |
| 64 - 124 | $6.515 | $13.03 |
| 126 + | $6.385 | $12.77 |
*price indicative
- RS Stock No.:
- 196-6442
- Mfr. Part No.:
- VNC2-32L1C-TRAY
- Brand:
- FTDI Chip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FTDI Chip | |
| Maximum Data Rate | 12Mbps | |
| Product Type | Controller IC | |
| Number of Transceivers | 1 | |
| USB Specification | USB 2.0 | |
| Sub Type | Controller | |
| Power Supply Type | Single | |
| ESD Protection | Yes | |
| Maximum Supply Voltage | 1.98V | |
| Minimum Supply Voltage | 3.3V | |
| Mount Type | Surface | |
| Package Type | LQFP | |
| Pin Count | 32 | |
| Minimum Operating Temperature | -40°C | |
| Supported Protocols | USB | |
| Maximum Operating Temperature | 85°C | |
| Height | 1.45mm | |
| Series | VNC2 | |
| Standards/Approvals | RoHS | |
| Length | 7mm | |
| Supply Current | 25mA | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand FTDI Chip | ||
Maximum Data Rate 12Mbps | ||
Product Type Controller IC | ||
Number of Transceivers 1 | ||
USB Specification USB 2.0 | ||
Sub Type Controller | ||
Power Supply Type Single | ||
ESD Protection Yes | ||
Maximum Supply Voltage 1.98V | ||
Minimum Supply Voltage 3.3V | ||
Mount Type Surface | ||
Package Type LQFP | ||
Pin Count 32 | ||
Minimum Operating Temperature -40°C | ||
Supported Protocols USB | ||
Maximum Operating Temperature 85°C | ||
Height 1.45mm | ||
Series VNC2 | ||
Standards/Approvals RoHS | ||
Length 7mm | ||
Supply Current 25mA | ||
Automotive Standard No | ||
Dual USB 2.0 Host / Slave controller.
Embedded 16-bit Harvard architecture MCU core, with 256KBytes of Flash memory and 16Kbytes RAM.
2 x Full-Speed / Low-speed USB 2.0 ports supporting Host or Slave operation.
Programmable UART interface, supports up to 6MBaud transfers.
8-bit wide FIFO interface.
2 x SPI slave interfaces, 1 x SPI master interface.
PWM (Pulse Width Modulation) interface.
4 channel DMA controller, and general purpose timers.
Support for reduced power modes.
Two packages size options (32-/48-pin QFN and LQFP packages).
Backwards compatible with VNC1L with 48-pin LQFP package.
Extended temperature support (-40°C to +85°C).
Enhanced features with Vinculum Software Tool Suite
Based on royalty-free flexible C based Integrated Development Environment.
Includes compiler, drivers and RTOS kernel to support user firmware development.
Debug interface for real-time hardware based code debug.
Pre-compiled libraries for several USB classes including FAT file system support.
- RS Stock No. 1966439
- Mfr. Part No. VNC2-32L1C-REEL
Each (In a Pack of 2)
$6.595
- RS Stock No. 1966439P
- Mfr. Part No. VNC2-32L1C-REEL
Each (Supplied on a Reel)
$6.73
- RS Stock No. 1966444P
- Mfr. Part No. VNC2-48L1C-REEL
Each (Supplied on a Reel)
$7.295
- RS Stock No. 1966444
- Mfr. Part No. VNC2-48L1C-REEL
Each (In a Pack of 2)
$7.145
Related links
- FTDI Chip 1-Channel 12 Mbps USB 32-Pin LQFP
- FTDI Chip VNC2-32L1C-REEL 1-Channel 12 Mbps USB 32-Pin LQFP
- FTDI Chip VNC2-48L1C-TRAY 1-Channel 12 Mbps USB 48-Pin LQFP
- FTDI Chip VNC2-48L1C-REEL 1-Channel 12 Mbps USB 48-Pin LQFP
- FTDI Chip 1-Channel 12 Mbps USB 48-Pin LQFP
- FTDI Chip FT2232HQ-TRAY 1-Channel 12 Mbps SPI USB 3.3 V, 64-Pin QFN
- FTDI Chip FT232HQ-TRAY 1-Channel 12 Mbps USB UART 1.8 V, 48-Pin QFN
- FTDI Chip 1-Channel 12 Mbps SPI USB 3.3 V, 64-Pin QFN







