FTDI Chip FT4232HQ-TRAY, Controller IC, 1-Channel 12 Mbps, 1.98V, UART, USB, I2C, SPI, 3.3 V, 64-Pin QFN
- RS Stock No.:
- 196-6435
- Mfr. Part No.:
- FT4232HQ-TRAY
- Brand:
- FTDI Chip
This image is representative of the product range
Get a bulk buy discount
Add 65 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
$10.15
(exc. GST)
$11.16
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 50 unit(s) shipping from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 64 | $10.15 | - |
| 65 - 129 | $9.89 | 2% |
| 130 + | $9.76 | 3% |
*price indicative
- RS Stock No.:
- 196-6435
- Mfr. Part No.:
- FT4232HQ-TRAY
- Brand:
- FTDI Chip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FTDI Chip | |
| Maximum Data Rate | 12Mbps | |
| Number of Transceivers | 1 | |
| Product Type | Controller IC | |
| Sub Type | Controller | |
| USB Specification | USB 2.0 | |
| Power Supply Type | Single | |
| ESD Protection | Yes | |
| Minimum Supply Voltage | 3.3V | |
| Maximum Supply Voltage | 1.98V | |
| Mount Type | Surface | |
| Package Type | QFN | |
| Pin Count | 64 | |
| Minimum Operating Temperature | -40°C | |
| Supported Protocols | UART, USB, I2C, SPI | |
| Maximum Operating Temperature | 85°C | |
| Height | 850μm | |
| Length | 9mm | |
| Series | FT4232H | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Supply Current | 70mA | |
| Select all | ||
|---|---|---|
Brand FTDI Chip | ||
Maximum Data Rate 12Mbps | ||
Number of Transceivers 1 | ||
Product Type Controller IC | ||
Sub Type Controller | ||
USB Specification USB 2.0 | ||
Power Supply Type Single | ||
ESD Protection Yes | ||
Minimum Supply Voltage 3.3V | ||
Maximum Supply Voltage 1.98V | ||
Mount Type Surface | ||
Package Type QFN | ||
Pin Count 64 | ||
Minimum Operating Temperature -40°C | ||
Supported Protocols UART, USB, I2C, SPI | ||
Maximum Operating Temperature 85°C | ||
Height 850μm | ||
Length 9mm | ||
Series FT4232H | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
Supply Current 70mA | ||
The FT4232H is FTDIs 5th generation of USB devices. The FT4232H is a USB 2.0 Hi-Speed (480Mb/s) to UART IC. It has the capability of being configured in a variety of industry standard serial or parallel interfaces. The FT4232H features 4 UARTs. Two of these have an option to independently configure an MPSSE engine, this allows the FT4232H to operate as two UART/Bit-Bang ports plus two MPSSE engines used to emulate JTAG, SPI, I2C, Bit-bang or other synchronous serial modes. The FT4232H is available in Pb-free 64-pin LQFP/QFN and 56-pin VQFN packages.
Related links
- FTDI Chip 1-Channel 12 Mbps UART I2C 3.3 V, 64-Pin QFN
- FTDI Chip FT4232HQ-REEL 1-Channel 12 Mbps SPI USB 3.3 V, 64-Pin QFN
- FTDI Chip 1-Channel 12 Mbps SPI USB 3.3 V, 64-Pin QFN
- FTDI Chip FT2232HQ-TRAY 1-Channel 12 Mbps SPI USB 3.3 V, 64-Pin QFN
- FTDI Chip FT232HQ-TRAY 1-Channel 12 Mbps USB UART 1.8 V, 48-Pin QFN
- FTDI Chip 1-Channel 12 Mbps SPI USB 3.3 V, 64-Pin QFN
- FTDI Chip 1-Channel 12 Mbps USB UART 1.8 V, 48-Pin QFN
- FTDI Chip FT2232HQ-REEL 1-Channel 12 Mbps USB UART 3.3 V, 64-Pin QFN
