FTDI Chip FT4232HQ-REEL, Controller IC, 1-Channel 12 Mbps, 1.98V, SPI, UART, USB, I2C, 3.3 V, 64-Pin QFN
- RS Stock No.:
- 196-6432
- Mfr. Part No.:
- FT4232HQ-REEL
- Brand:
- FTDI Chip
This image is representative of the product range
Add 1000 more to save $220.00
View bulk pricing optionsSubtotal (1 unit)*
$9.51
(exc. GST)
$10.46
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 3,797 unit(s) shipping from 15 September 2027
Units | Per unit | Saving |
|---|---|---|
| 1 - 999 | $9.51 | - |
| 1000 - 1999 | $9.29 | $220.00 |
| 2000 + | $9.17 | $680.00 |
*price indicative
- RS Stock No.:
- 196-6432
- Mfr. Part No.:
- FT4232HQ-REEL
- Brand:
- FTDI Chip
Select all | Attribute | Value |
|---|---|---|
| Brand | FTDI Chip | |
| Number of Transceivers | 1 | |
| Maximum Data Rate | 12Mbps | |
| Product Type | Controller IC | |
| USB Specification | USB 2.0 | |
| Sub Type | Controller | |
| Power Supply Type | Single | |
| ESD Protection | Yes | |
| Maximum Supply Voltage | 1.98V | |
| Minimum Supply Voltage | 3.3V | |
| Mount Type | Surface | |
| Package Type | QFN | |
| Pin Count | 64 | |
| Minimum Operating Temperature | -40°C | |
| Supported Protocols | SPI, UART, USB, I2C | |
| Maximum Operating Temperature | 85°C | |
| Length | 9mm | |
| Standards/Approvals | RoHS | |
| Series | FT4232H | |
| Height | 850μm | |
| Supply Current | 70mA | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand FTDI Chip | ||
Number of Transceivers 1 | ||
Maximum Data Rate 12Mbps | ||
Product Type Controller IC | ||
USB Specification USB 2.0 | ||
Sub Type Controller | ||
Power Supply Type Single | ||
ESD Protection Yes | ||
Maximum Supply Voltage 1.98V | ||
Minimum Supply Voltage 3.3V | ||
Mount Type Surface | ||
Package Type QFN | ||
Pin Count 64 | ||
Minimum Operating Temperature -40°C | ||
Supported Protocols SPI, UART, USB, I2C | ||
Maximum Operating Temperature 85°C | ||
Length 9mm | ||
Standards/Approvals RoHS | ||
Series FT4232H | ||
Height 850μm | ||
Supply Current 70mA | ||
Automotive Standard No | ||
Related links
- FTDI Chip 1-Channel 12 Mbps SPI USB 3.3 V, 64-Pin QFN
- FTDI Chip FT4232HQ-TRAY 1-Channel 12 Mbps UART I2C 3.3 V, 64-Pin QFN
- FTDI Chip FT2232HQ-REEL 1-Channel 12 Mbps USB UART 3.3 V, 64-Pin QFN
- FTDI Chip 1-Channel 12 Mbps UART I2C 3.3 V, 64-Pin QFN
- FTDI Chip 1-Channel 12 Mbps USB UART 3.3 V, 64-Pin QFN
- FTDI Chip FT2232HQ-TRAY 1-Channel 12 Mbps SPI USB 3.3 V, 64-Pin QFN
- FTDI Chip 1-Channel 12 Mbps SPI USB 3.3 V, 64-Pin QFN
- FTDI Chip FT232HQ-TRAY 1-Channel 12 Mbps USB UART 1.8 V, 48-Pin QFN
