Microchip, Transceiver IC, 1-Channel 12 Mbps, 5.5V, USB 2.0, 3 V, 14-Pin TSSOP

This image is representative of the product range

Get a bulk buy discount

Add 192 more to save $22.08

View bulk pricing options

Subtotal (1 tube of 96 units)*

$334.27

(exc. GST)

$367.68

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Final 384 unit(s), ready to ship from another location

Units
Per unit
Per Tube*
Saving
96 - 96$3.482$334.27-
192 - 864$3.367$323.23$22.08
960 +$3.256$312.58$216.96

*price indicative

RS Stock No.:
165-4161
Mfr. Part No.:
MCP2221-I/ST
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

Transceiver IC

Number of Transceivers

1

Maximum Data Rate

12Mbps

USB Specification

USB 2.0

Sub Type

Transceiver

Power Supply Type

Single

ESD Protection

Yes

Maximum Supply Voltage

5.5V

Minimum Supply Voltage

3V

Mount Type

Surface

Package Type

TSSOP

Pin Count

14

Minimum Operating Temperature

-40°C

Supported Protocols

USB 2.0

Maximum Operating Temperature

85°C

Series

MCP2221

Standards/Approvals

No

Height

1.05mm

Length

5.1mm

Supply Current

25mA

Automotive Standard

No

COO (Country of Origin):
TH

Serial I/O Peripherals, Microchip


I/O Peripherals - Microchip


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy