Microchip MCP2221-I/SL, Transceiver IC, 1-Channel 12 Mbps, 5.5V, USB 2.0, 3 V, 14-Pin SOIC

This image is representative of the product range

Get a bulk buy discount

Add 114 more to save 2%

View bulk pricing options

Subtotal (1 tube of 57 units)*

$194.94

(exc. GST)

$214.32

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 228 unit(s) shipping from 12 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tube*
Saving
57 - 57$3.42$194.94-
114 - 513$3.335$190.102%
570 +$3.001$171.0612%

*price indicative

RS Stock No.:
165-4128
Mfr. Part No.:
MCP2221-I/SL
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

Transceiver IC

Number of Transceivers

1

Maximum Data Rate

12Mbps

Sub Type

Transceiver

USB Specification

USB 2.0

Power Supply Type

Single

ESD Protection

Yes

Maximum Supply Voltage

5.5V

Minimum Supply Voltage

3V

Mount Type

Surface

Package Type

SOIC

Pin Count

14

Supported Protocols

USB 2.0

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Standards/Approvals

No

Length

8.65mm

Height

1.5mm

Series

MCP2221

Automotive Standard

No

Supply Current

25mA

COO (Country of Origin):
TH

Serial I/O Peripherals, Microchip


I/O Peripherals - Microchip


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy