Microchip MCP2221AT-I/ML, USB Bridge IC, 1-Channel 12 Mbps, 5.5V, USB 2.0, 3 V, 16-Pin QFN
- RS Stock No.:
- 764-370
- Mfr. Part No.:
- MCP2221AT-I/ML
- Brand:
- Microchip
Subtotal (1 tape of 3300 units)*
$13,757.70
(exc. GST)
$15,133.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 16 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 3300 + | $4.169 | $13,757.70 |
*price indicative
- RS Stock No.:
- 764-370
- Mfr. Part No.:
- MCP2221AT-I/ML
- Brand:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | USB Bridge IC | |
| Number of Transceivers | 1 | |
| Maximum Data Rate | 12Mbps | |
| Sub Type | USB Controller | |
| USB Specification | USB 2.0 | |
| Power Supply Type | Single | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Supply Voltage | 3V | |
| Mount Type | Surface | |
| Package Type | QFN | |
| Pin Count | 16 | |
| Supported Protocols | USB 2.0 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Height | 900μm | |
| Length | 4mm | |
| Standards/Approvals | RoHS | |
| Width | 4mm | |
| Series | MCP2221AT | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type USB Bridge IC | ||
Number of Transceivers 1 | ||
Maximum Data Rate 12Mbps | ||
Sub Type USB Controller | ||
USB Specification USB 2.0 | ||
Power Supply Type Single | ||
Maximum Supply Voltage 5.5V | ||
Minimum Supply Voltage 3V | ||
Mount Type Surface | ||
Package Type QFN | ||
Pin Count 16 | ||
Supported Protocols USB 2.0 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Height 900μm | ||
Length 4mm | ||
Standards/Approvals RoHS | ||
Width 4mm | ||
Series MCP2221AT | ||
Automotive Standard AEC-Q100 | ||
- COO (Country of Origin):
- TH
The Microchip USB-to-UART converter enables USB connectivity in various applications, simplifying integration with systems featuring UART interfaces through seamless communication and control features.
Supports full-speed USB (12 Mb/s) for efficient data transfer
Offers configurable VID and PID assignments for tailored device identification
Integrates an internal LDO to ensure correct USB signal levels
Features a 448-byte buffer to enhance data throughput regardless of UART baud rates
Related links
- Microchip 1-Channel 12 Mbps I2C 3 V, 14-Pin PDIP
- Microchip 1-Channel 12 Mbps I2C 3 V, 14-Pin SOIC
- Microchip MCP2221A-I/ML 1-Channel 12 Mbps I2C 3 V, 16-Pin QFN
- Microchip MCP2221A-I/SL 1-Channel 12 Mbps I2C 3 V, 14-Pin SOIC
- Microchip MCP2221A-I/P 1-Channel 12 Mbps I2C 3 V, 14-Pin PDIP
- Microchip MCP2221-I/SL 1-Channel 12 Mbps USB 2.0 14-Pin SOIC
- Microchip MCP2221-I/ST 1-Channel 12 Mbps USB 2.0 14-Pin TSSOP
- Microchip MCP2221-I/P 1-Channel 12 Mbps USB 2.0 14-Pin PDIP
