Exsys 10 Port USB 3.0 USB 3.0 Hub, USB Bus Powered, 40 mm 198 mm 55mm

Subtotal (1 unit)*

$573.61

(exc. GST)

$630.97

(inc. GST)

Add to Basket
Select or type quantity
Limited stock
  • 25 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$573.61

*price indicative

RS Stock No.:
285-7490
Distrelec Article No.:
300-89-398
Mfr. Part No.:
EX-1110HMVS
Brand:
Exsys
Find similar products by selecting one or more attributes.
Select all

Brand

Exsys

Number of USB Ports

10

Product Type

USB 3.0 Hub

USB Specification

USB 3.0

Power Source

USB Bus

Network Connection Type

USB

Width

55mm

Height

198mm

Standards/Approvals

RoHS

Depth

40mm

COO (Country of Origin):
TW
The versatile USB 3.0/3.1(Gen1) Metal HUB with 10 ports, offering 15KV ESD Surge Protection for all ports. It supports protection of devices against voltage fluctuation and can be powered from +7V up to +24V DC. With easy installation using the included DIN-Rail Kit and optional power over USB port, this HUB is perfect for industrial applications.

USB 3.0/3.1(Gen1) Metal HUB with 10 ports

15KV ESD Surge Protection for all 10 ports

Supports power from +7V to +24V DC

Easy installation with DIN-Rail Kit

Optional power over USB port

Supports up to 900mA USB Bus Power for each port

BC v1.2 Charging Modes support

Chip-Set Genesys GL3520 for reliable performance

Data transfer rate of 120Mbps to 5Gbps

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy