StarTech.com 4 Port USB 3.0 USB 3.0 Hub, Terminal Connector Powered, 178 mm 23 mm 59mm
- RS Stock No.:
- 256-6913
- Distrelec Article No.:
- 303-79-038
- Mfr. Part No.:
- 5G4AINDNP-USB-A-HUB
- Brand:
- StarTech.com
Subtotal (1 unit)*
$291.49
(exc. GST)
$320.64
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $291.49 |
*price indicative
- RS Stock No.:
- 256-6913
- Distrelec Article No.:
- 303-79-038
- Mfr. Part No.:
- 5G4AINDNP-USB-A-HUB
- Brand:
- StarTech.com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | StarTech.com | |
| Number of USB Ports | 4 | |
| Product Type | USB 3.0 Hub | |
| USB Specification | USB 3.0 | |
| Power Source | Terminal Connector | |
| Network Connection Type | USB | |
| Width | 59mm | |
| Height | 23mm | |
| Depth | 178mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand StarTech.com | ||
Number of USB Ports 4 | ||
Product Type USB 3.0 Hub | ||
USB Specification USB 3.0 | ||
Power Source Terminal Connector | ||
Network Connection Type USB | ||
Width 59mm | ||
Height 23mm | ||
Depth 178mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- TW
StarTech.com USB 3.0 Hub, 59mm Width, 213mm Depth - 5G4AINDNP-USB-A-HUB
This USB 3.0 hub provides an expansion Interface to add multiple USB connections to a workstation. Designed for desktop and industrial environments, it offers a compact, low-profile form factor and a powered input option to support peripheral-rich setups while maintaining a small footprint.
Features and Benefits:
• Four USB ports delivering high-speed USB 3.0 transfer rates • Terminal connector for external power enabling stable device supply • Compliant with RoHS reducing hazardous substance content • Low-profile 23mm construction allowing tight workspace installation • Compact footprint 59x213mm for minimal desk occupation
Applications
• Suitable for connecting multiple sensors and controllers in automation racks • Ideal for expanding ports on desktop test benches and workstations • Used with USB peripheral clusters in electronics assembly lines • Can be used for attaching measurement instruments in electrical labs
How is external power connected for high-load peripherals?
Power is supplied via a Terminal connector that accepts a dedicated external supply, allowing the hub to provide stable current to attached devices.
Does the hub support modern USB throughput for data-intensive tasks?
The device implements the USB 3.0 specification to provide high-speed transfer capability suitable for Rapid data exchange.
What form factor considerations aid integration into crowded setups?
Its low-profile height of 23mm and Compact 59x213mm footprint permit installation where vertical and surface space are limited.
Is the unit appropriate for environments with regulatory material requirements?
The product conforms to RoHS standards, addressing restrictions on certain hazardous substances in equipment materials.
Related links
- StarTech.com 4 Port USB 3.0 USB Hub 41 mm 15 mm 41mm
- StarTech.com 4 Port USB 3.0 USB Hub 34.9 mm 19 mm 34.9mm
- StarTech.com 3 Port USB 3.0 USB Hub 172 mm 30 mm 142mm
- Exsys 10 Port USB 3.0 USB 3.0 Hub 40 mm 198 mm 55mm
- StarTech.com 4 Port USB 3.0 USB Hub 420 mm 16 mm 54mm
- StarTech.com 4 Port USB 3.0 USB Hub 135 mm 20 mm 50mm
- StarTech.com 4 Port USB 3.0 USB Hub 36 mm 18 mm 112mm
- StarTech.com 4 Port USB 3.0 USB C Hub 420 mm 16 mm 54mm

