Exsys 4 Port USB 3.0 USB Hub, USB Bus Powered, 82 mm 24 mm 47mm
- RS Stock No.:
- 285-7492
- Distrelec Article No.:
- 301-74-057
- Mfr. Part No.:
- EX-1181HMS
- Brand:
- Exsys
Subtotal (1 unit)*
$461.32
(exc. GST)
$507.45
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 104 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $461.32 |
*price indicative
- RS Stock No.:
- 285-7492
- Distrelec Article No.:
- 301-74-057
- Mfr. Part No.:
- EX-1181HMS
- Brand:
- Exsys
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Exsys | |
| Product Type | USB Hub | |
| Number of USB Ports | 4 | |
| USB Specification | USB 3.0 | |
| Power Source | USB Bus | |
| Network Connection Type | USB | |
| Depth | 82mm | |
| Height | 24mm | |
| Standards/Approvals | RoHS | |
| Width | 47mm | |
| Select all | ||
|---|---|---|
Brand Exsys | ||
Product Type USB Hub | ||
Number of USB Ports 4 | ||
USB Specification USB 3.0 | ||
Power Source USB Bus | ||
Network Connection Type USB | ||
Depth 82mm | ||
Height 24mm | ||
Standards/Approvals RoHS | ||
Width 47mm | ||
- COO (Country of Origin):
- TW
The USB 3.2 Gen1 Metal HUB with 4 downstream ports and 15KV ESD Surge Protection, making it ideal for connecting external USB peripherals to a computer in a 19-inch rack or special housing. With automatic data transfer rate recognition and compact industrial design, this HUB meets the special requirements of industrial applications.
USB 3.2 Gen1 Metal HUB with four Downstream ports
15KV ESD Surge Protection for all ports
Power supply options +7V to +48V DC or +5V from USB-BUS
Easy installation with DIN-Rail Kit included
Automatic detection of data transfer rate for connected devices
Rugged metal case for durability
Option for 1.5A current on all 4 ports with EX-6972 power supply
IP 30 protection class for added safety
Related links
- Exsys 4 Port USB 3.2 USB Hub 162.8 mm
- Exsys 16 Port USB 3.0 USB Hub 55 mm 48.2 mm 132.5mm
- Exsys 10 Port USB 3.0 USB 3.0 Hub 40 mm 198 mm 55mm
- StarTech.com 4 Port USB 3.0 USB Hub 34.9 mm 19 mm 34.9mm
- StarTech.com 4 Port USB 3.0 USB Hub 41 mm 15 mm 41mm
- StarTech.com 4 Port USB 3.0 USB Hub 420 mm 16 mm 54mm
- RS PRO 4 Port USB 3.0 USB Hub, USB Bus Powered
- StarTech.com 4 Port USB 3.0 USB Hub 135 mm 20 mm 50mm
