NewLink 4 Port USB 2.0 USB Hub, USB Powered, 100 mm
- RS Stock No.:
- 280-0597
- Mfr. Part No.:
- USB-024
- Brand:
- NewLink
Subtotal (1 unit)*
$91.02
(exc. GST)
$100.12
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $91.02 |
*price indicative
- RS Stock No.:
- 280-0597
- Mfr. Part No.:
- USB-024
- Brand:
- NewLink
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NewLink | |
| Number of USB Ports | 4 | |
| Product Type | USB Hub | |
| USB Specification | USB 2.0 | |
| Power Source | USB | |
| Network Connection Type | USB | |
| Standards/Approvals | RoHS | |
| Depth | 100mm | |
| Select all | ||
|---|---|---|
Brand NewLink | ||
Number of USB Ports 4 | ||
Product Type USB Hub | ||
USB Specification USB 2.0 | ||
Power Source USB | ||
Network Connection Type USB | ||
Standards/Approvals RoHS | ||
Depth 100mm | ||
- COO (Country of Origin):
- CN
The NewLink USB share switches are designed to share a USB printer between 2 or 4 PC's. Primarily used for printer sharing, these intelligent switches can also be used to connect various USB devices. This switch has 2 or 4 USB type B connectors and 1 USB type A connector.
Backwards compatible with USB1.1
Bus powered
Related links
- NewLink 4 Port USB 2.0 USB Hub 125 mm
- NewLink 4 Port USB 2.0 USB Hub 65 mm 20 mm 17mm
- NewLink 4 Port USB 2.0 USB Hub, USB Powered
- RS PRO 4 Port USB 2.0 USB Hub 25 mm 100 mm 65mm
- NewLink 4 Port USB 2.0 USB Hub, External Power Adapter Powered
- NewLink 2 Port USB 2.0 USB Hub 66 mm
- StarTech.com 4 Port USB 3.1 USB Hub 100 mm 25 mm 60mm
- NewLink 2 Port USB 2.0 USB Hub 77 mm 20 mm 42mm
