NewLink 4 Port USB 2.0 USB Hub, USB Powered, 125 mm
- RS Stock No.:
- 280-0576
- Mfr. Part No.:
- SB-424
- Brand:
- NewLink
Subtotal (1 unit)*
$75.32
(exc. GST)
$82.85
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
- Plus 7 unit(s) shipping from 12 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $75.32 |
*price indicative
- RS Stock No.:
- 280-0576
- Mfr. Part No.:
- SB-424
- Brand:
- NewLink
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
| Brand | NewLink | |
| Number of USB Ports | 4 | |
| Product Type | USB Hub | |
| USB Specification | USB 2.0 | |
| Power Source | USB | |
| Network Connection Type | USB | |
| Standards/Approvals | RoHS | |
| Depth | 125mm | |
| Select all | ||
|---|---|---|
Brand NewLink | ||
Number of USB Ports 4 | ||
Product Type USB Hub | ||
USB Specification USB 2.0 | ||
Power Source USB | ||
Network Connection Type USB | ||
Standards/Approvals RoHS | ||
Depth 125mm | ||
- COO (Country of Origin):
- CN
The NewLink switch box allows two or four users to share one peripheral or one user to share two or four peripherals. It is the perfect solution for a small office environment where a peripheral can be shared between two or four users without the trouble of a network.
There is no interface card or software to configure
Based on the manual switching principle
Related links
- NewLink 4 Port USB 2.0 USB Hub, USB Powered
- NewLink 4 Port USB 2.0 USB Hub 100 mm
- NewLink 4 Port USB 2.0 USB Hub 65 mm 20 mm 17mm
- NewLink 4 Port USB 2.0 USB Hub, External Power Adapter Powered
- NewLink 2 Port USB 2.0 USB Hub 77 mm 20 mm 42mm
- RS PRO 4 Port USB 2.0 USB Hub, USB Powered
- NewLink 2 Port USB 2.0 USB Hub 66 mm
- NewLink 2 Port USB 2.0 USB Hub 118 mm