Exsys 7 Port USB 3.0 USB Hub, Adapter Powered, 55 mm 122 mm 43mm

Subtotal (1 unit)*

$578.58

(exc. GST)

$636.44

(inc. GST)

Add to Basket
Select or type quantity
Limited stock
  • 33 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$578.58

*price indicative

RS Stock No.:
283-5872
Distrelec Article No.:
110-33-549
Mfr. Part No.:
EX-1187HMVS
Brand:
Exsys
Find similar products by selecting one or more attributes.
Select all

Brand

Exsys

Product Type

USB Hub

Number of USB Ports

7

USB Specification

USB 3.0

Power Source

Adapter

Network Connection Type

USB

Standards/Approvals

RoHS

Width

43mm

Height

122mm

Depth

55mm

COO (Country of Origin):
TW
The rugged and industry-standard USB 3.2 Gen1 Metal HUB is the perfect solution for connecting multiple devices such as printers, scanners, servers, HDD enclosures, memory sticks, touchscreens, card readers, and keyboards. With 15KV ESD surge protection and support for data transfer rates of up to 5Gbps, this hub is both reliable and efficient for industrial use.

USB 3.2 Gen1 Metal HUB with four downstream ports

15KV ESD surge protection for all ports

Power supply options ranging from +7V to +48V DC via terminal block or USB bus power

Easy installation with integrated DIN-Rail kit

Compact industrial design with automatic detection of data transfer rates

900mA current on all 7 ports for efficient power distribution

Automatic detection of input polarity for added safety

Rugged metal case for durability and 1 x LED power display for convenient monitoring

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy